TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai

Rezultatai: 487
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Kanalų skaičius Induktyvumas tolerancija Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Savasis Rezonansinis Dažnis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Pakavimas Gaminys Tipas


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.5A 39mH 920mOhm Vertical Choke 229Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 39 mH - 30 %, + 50 % 500 mA 920 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.8A 27mH 370mOhm Vertical Choke 111Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 27 mH - 30 %, + 50 % 800 mA 370 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.5A 10mH 148mOhm Vertical Choke 82Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 10 mH - 30 %, + 50 % 1.5 A 148 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.7A 4mH 87mOhm Vertical Choke 289Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 4 mH - 30 %, + 50 % 1.7 A 87 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 2A 2.2mH 66mOhm Vertical Choke 459Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 2.2 mH - 30 %, + 50 % 2 A 66 mOhms - 40 C + 100 C 23 mm x 15.5 mm x 25 mm 15.5 mm 23 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.6A 47mH 1200mOhm Vertical TH Choke 424Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 600 mA 1.2 Ohms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1A 22mH 520mOhm Vertical TH Choke
450Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 22 mH - 30 %, + 50 % 1 A 520 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Tray Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.1A 15mH 420mOhm Vertical TH Choke 475Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 15 mH - 30 %, + 50 % 1.1 A 420 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.4A 10mH 330mOhm Vertical TH Choke 250Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 10 mH - 30 %, + 50 % 1.4 A 330 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.7A 6.8mH 180mOhm Vertical TH Choke 578Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 1.7 A 180 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 2.2A 3.3mH 100mOhm Vertical TH Choke 385Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 3.3 mH - 30 %, + 50 % 2.2 A 100 mOhms - 40 C + 100 C 15.2 mm x 17.9 mm x 19.8 mm 17.9 mm 15.2 mm 19.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1A 18mH 630mOhm Vertical Choke 278Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 18 mH - 30 %, + 50 % 1 A 630 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.5A 10mH 250mOhm Vertical Choke 294Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 10 mH - 30 %, + 50 % 1.5 A 250 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 2A 6.8mH 156mOhm Vertical Choke 119Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 2 A 156 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 3A 4.5mH 80mOhm Vertical Choke 373Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 4.5 mH - 30 %, + 50 % 3 A 80 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 4A 3.3mH 46mOhm Vertical Choke 303Prieinamumas
1 800Pagal užsakymą
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 3.3 mH - 30 %, + 50 % 4 A 46 mOhms - 40 C + 100 C 31 mm x 18 mm x 29.3 mm 18 mm 31 mm 29.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.6A 47mH 1300mOhm Vertical Choke 261Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 600 mA 1.3 Ohms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1A 18mH 390mOhm Vertical Choke 294Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 18 mH - 30 %, + 50 % 1 A 390 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.5A 82mH 2700mOhm Vertical Choke 246Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 82 mH - 30 %, + 50 % 500 mA 2.7 Ohms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 4A 3.3mH 67mOhm Vertical Choke Ne Sandėlyje Esančių Prekių Pristatymo Laikas 13 Savaičių
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 3.3 mH - 30 %, + 50 % 4 A 67 mOhms - 40 C + 100 C 31 mm x 18 mm x 34.3 mm 18 mm 31 mm 34.3 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 12A 5mH 2-Wire Horz PCB Mounting 43Prieinamumas
Min.: 1
Daugkart.: 1

RT-Series PCB Mount Through Hole 1 Channel 5 mH - 30 %, + 50 % 12 A 14 mOhms - 40 C + 100 C 51 mm x 51 mm x 33 mm 51 mm 51 mm 33 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 20A 3mH 2-Wire Horz PCB Mounting 21Prieinamumas
Min.: 1
Daugkart.: 1

RT-Series PCB Mount Through Hole 1 Channel 3 mH - 30 %, + 50 % 20 A 7 mOhms - 40 C + 100 C 57 mm x 57 mm x 37 mm 57 mm 57 mm 37 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 6A 10mH 2-Wire Horz PCB Mounting 59Prieinamumas
Min.: 1
Daugkart.: 1

RT-Series PCB Mount Through Hole 1 Channel 10 mH - 30 %, + 50 % 6 A 33 mOhms - 40 C + 100 C 45 mm x 45 mm x 34 mm 45 mm 45 mm 34 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 12A 3.6mH 3-Wire Horz PCB Mounting 24Prieinamumas
Min.: 1
Daugkart.: 1

RT-Series PCB Mount Through Hole 3 Channel 3.6 mH - 30 %, + 50 % 12 A 12 mOhms - 40 C + 100 C 51 mm x 51 mm x 33 mm 51 mm 51 mm 33 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 16A 3mH 3-Wire Horz PCB Mounting 48Prieinamumas
Min.: 1
Daugkart.: 1

RT-Series PCB Mount Through Hole 3 Channel 3 mH - 30 %, + 50 % 16 A 8 mOhms - 40 C + 100 C 57 mm x 57 mm x 37 mm 57 mm 57 mm 37 mm Common Mode Chokes Current Compensated Choke