TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai

Rezultatai: 487
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Kanalų skaičius Induktyvumas tolerancija Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Savasis Rezonansinis Dažnis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Pakavimas Gaminys Tipas
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 20mH 1.5A - VERTICAL COMMN-MODE SPPRESSN 546Prieinamumas
Min.: 1
Daugkart.: 1

EV PCB Mount Through Hole 1 Channel 20 mH 15 % 1.5 A 150 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Bulk Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 102Prieinamumas
Min.: 1
Daugkart.: 1

EV PCB Mount Through Hole 1 Channel 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 20mH 2A - VERTICAL COMMN-MODE SPPRESSN 283Prieinamumas
Min.: 1
Daugkart.: 1

EV PCB Mount Through Hole 1 Channel 20 mH 15 % 2 A 150 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.25-47M 333Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 250 mA 2 mOhms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.3-30M 418Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.4-15M 483Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 15 mH - 30 %, + 50 % 400 mA 1.9 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.5-10M 606Prieinamumas
1 000Tikėtina 2026-06-17
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 10 mH - 30 %, + 50 % 500 mA 1.35 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.6-6M8 462Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 600 mA 10 Ohms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC112-0.7-4M7 517Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC212-0.25-47M 945Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 47 mH - 30 %, + 50 % 250 mA 440 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC212-0.35-22M 547Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 22 mH - 30 %, + 50 % 350 mA 2.2 Ohms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC212-0.4-15M 535Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 15 mH - 30 %, + 50 % 400 mA 1.9 Ohms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC212-0.6-6M8 697Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 6.8 mH - 30 %, + 50 % 600 mA 10 Ohms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke


TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai RC212-0.7-4M7 1 019Prieinamumas
Min.: 1
Daugkart.: 1

RC PCB Mount Through Hole 1 Channel 4.7 mH - 30 %, + 50 % 700 mA 630 mOhms - 40 C + 125 C 7.4 mm x 15.3 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 16A 2mH/path CURRENT-COMPENSATED 5Prieinamumas
210Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1

RD PCB Mount Through Hole 1 Channel 2 mH - 30 %, + 50 % 16 A 3.65 mOhms - 25 C + 110 C 50 mm x 50 mm x 35 mm 50 mm 50 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 10A 3mH/path CURRENT-COMPENSATED 39Prieinamumas
Min.: 1
Daugkart.: 1

RD PCB Mount Through Hole 3 Channel 3 mH - 30 %, + 50 % 10 A 2.5 mOhms - 25 C + 110 C 50 mm x 50 mm x 35 mm 50 mm 50 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 16A 1mH/path CURRENT-COMPENSATED 56Prieinamumas
Min.: 1
Daugkart.: 1

RD PCB Mount Through Hole 3 Channel 1 mH - 30 %, + 50 % 16 A 2.15 mOhms - 25 C + 110 C 50 mm x 50 mm x 35 mm 50 mm 50 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 10A 9mH/path CURRENT-COMPENSATED 22Prieinamumas
Min.: 1
Daugkart.: 1

RD PCB Mount Wire 1 Channel 9 mH - 30 %, + 50 % 10 A 5.05 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 6A 15mH/path CURRENT-COMPENSATED 59Prieinamumas
Min.: 1
Daugkart.: 1

RD PCB Mount Wire 1 Channel 15 mH - 30 %, + 50 % 6 A 66.65 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai CHOKE 16A 1.5mH/path CURRENT-COMPENSATED 29Prieinamumas
Min.: 1
Daugkart.: 1

RD PCB Mount Wire 3 Channel 1.5 mH - 30 %, + 50 % 16 A 8.3 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.3A 22mH 1300mOhm Horizontal Choke 1 012Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 22 mH - 30 %, + 50 % 300 mA 1.3 Ohms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.6A 4.4mH 380mOhm Horizontal Choke 461Prieinamumas
2 450Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 4.4 mH - 30 %, + 50 % 600 mA 380 mOhms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 1.5A 1.6mH 94mOhm Horizontal Choke 255Prieinamumas
3 000Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 1.6 mH - 30 %, + 50 % 1.5 A 94 mOhms - 40 C + 100 C 14 mm x 14 mm x 9 mm 14 mm 14 mm 9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.4A 27mH 1400mOhm Horizontal Choke 361Prieinamumas
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 27 mH - 30 %, + 50 % 400 mA 1.4 Ohms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Bendri Mode Duslintuvai / Filtrai 0.5A 27mH 1200mOhm Horizontal Choke 9Prieinamumas
5 500Pagal užsakymą
Min.: 1
Daugkart.: 1

RN PCB Mount Through Hole 1 Channel 27 mH - 30 %, + 50 % 500 mA 1.2 Ohms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke