MulitVolt Standard clock osciliatoriai

Rezultatai: 374
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
ECS Standard clock osciliatoriai XO 32.000MHZ CMOS SMD ECS-3225MVQ XO 32MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 399Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 48.000MHZ CMOS SMD ECS-3225MVQ XO 48MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-50ppm -40C - 105C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 253Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai XO 50.000MHZ CMOS SMD ECS-3225MVQ XO 50MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 5mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 1 802Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 26.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +85 C 4-SMD 3.2 x 2.5 mm RoHS 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 27.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 50.000 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 771Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 10 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) 3225MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 33.333 MHz Multi-Volt 1.62 3.63 V +/-10ppm -40 +105 C 4-SMD 3.2 x 2.5 mm RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators ECS-3225SMV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32.768KHZ, MULTI-VOLT, 1.6 3.63V, +/-25 ppm, -40 +85 C, 3.2 x 2.5 mm, RoHS 6 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-327MVATX Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32.768kHz 1.6-3.6V ESR -40C +85C 1 129Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) ECX-327MVATX Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-5032MV 12.288 MHz 5032 1.6 -3.6V +/-50 ppm -40 - +85C 1 183Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators SMD-4 12.288 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 125MHz 1.8-3.3V 25ppm -40C +85C 409Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 14.31818MHz 1.8-3.3V 25ppm -40C +85C 1 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 16MHz 1.8-3.3V 25ppm -40C +85C 1 182Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 24MHz 1.8-3.3V 25ppm -40C +85C 1 433Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 32MHz 1.8-3.3V 50ppm -40C +85C 1 366Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 33MHz 1.8-3.3V 50ppm -40C +85C 832Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 33 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 4MHz 1.8-3.3V 25ppm -40C +85C 1 756Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 48MHz 1.8-3.3V 50ppm -40C +85C 913Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 50MHz 1.8-3.3V 25ppm -40C +85C 538Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 8MHz 1.8-3.3V 25ppm -40C +85C 768Prieinamumas
1 000Tikėtina 2026-03-10
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-7050MV 60.000 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 199Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators SMD-4 60 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-7050MV 49.152 MHz 7050 1.6 -3.6V +/-50 ppm -40 - +85C 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators SMD-4 49.152 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-7050MV Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai ECS-3225MV, 8MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C - +85C, 4-SMD, 3.2mm x 2.5mm, RoHS 546Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel