HCMOS Standard clock osciliatoriai

Rezultatai: 11 243
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 27MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 8MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 40MHz, 1.6x1.2mm, +3.3V, +/-50ppm, -40+/-85C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 16MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 720Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 20MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 32MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 784Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 48MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 760Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai Crystal Oscillator 7050 4-SMD 100MHz 50ppm -20C - 70C CMOS 3.3V 8 903Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 12.0MHz 7.0 x 5.0 x 1.4mm 1 658Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 100.0MHz 7.0 x 5.0 x 1.4mm 1 462Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 100 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 4.0MHz 7.0 x 5.0 x 1.4mm 1 383Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 12.2880MHz 7.0 x 5.0 x 1.4mm 2 719Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 16.0MHz 7.0 x 5.0 x 1.4mm 2 485Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard clock osciliatoriai 32.0MHz 7.0 x 5.0 x 1.4mm 2 009Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
ABRACON Standard clock osciliatoriai 14.7456MHZ 50PPM 15PF 17 730Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 14.7456 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
Renesas Electronics Standard clock osciliatoriai XUH5 5032 HCMOS XO LOW JITTER 573Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators HCMOS XU Reel, Cut Tape
Crystek Corporation Standard clock osciliatoriai 100MHz 583Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Fox / Abracon Standard clock osciliatoriai SMD 3.3V 10MHz 2 388Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 7.5 mm x 5 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 125MHz 577Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 49.152MHz 810Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 5.02 mm (0.198 in) C33xx Reel, Cut Tape, MouseReel
Crystek Corporation Standard clock osciliatoriai 24MHz 786Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 25 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) C33xx Reel, Cut Tape, MouseReel
Fox / Abracon Standard clock osciliatoriai SMD 5.0V 64MHz 1 388Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators 7.5 mm x 5 mm 64 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel