TXC Corporation Standard clock osciliatoriai

Rezultatai: 3 364
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
TXC Corporation Standard clock osciliatoriai 27.000MHz 3.3Volt 50ppm -40C to 85C 2 610Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 27.000MHz 3.3V 50ppm -40C +85C 2 466Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 50.000MHz 3.3V 50ppm -40C +85C 2 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 20.000MHz 3.3V 50ppm -40C +85C 1 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 133.33MHz 50ppm 3.3Volt -40 to 85C 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 133.33 MHz 50 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) BB Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 3.2x2.5 CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-10 to 70C) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 40MHz 1.8V -40C +85C 5 544Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 40 MHz 50 PPM 50 pF 1.8 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 26MHz 3.3Volt .28ppm -40C +85C 47Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 26 MHz 0.28 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
TXC Corporation QTK325-32.768KBA-T
TXC Corporation Standard clock osciliatoriai 3.2x2.5 - 32.768KHz Quartz Oscillator / Ceramic, 3.3V, +/-25ppm (-10 to 70C) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Standard Oscillators Reel, Cut Tape
TXC Corporation QTM325-50.000MBE-T
TXC Corporation Standard clock osciliatoriai 3.2x2.5 CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-40 to 85C) 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Standard Oscillators Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 33.333MHz 3.3V 50ppm -40C +85C 918Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 12.288MHz 3.3V 50ppm -40C +85C 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 50MHz 2.5Volt 50ppm -10C +70C 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 9 26.000MHz 3.3V50ppm(-10 +70C) 927Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 9 25.000MHz 3.3V50ppm(-10 +70C) 2 262Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 32.768KHz 3.3Volt 25ppm -10C +70C 2 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 9 48.000MHz 3.3V50ppm(-10 +70C) 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 32.768KHz 3.3Volt 50ppm -40C +85C 84Prieinamumas
3 000Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 9 25.000MHz 3.3V25ppm(-10 +70C) 731Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 25MHz 2.5Volt 50ppm -10C +70C 624Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 9 25.000MHz 3.3V25ppm(-10 +70C) 2Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 24.000MHz 3.3Volt 50ppm -40C to 85C 662Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 50.000MHz 3.3Volt 50ppm -40C to 85C 620Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard clock osciliatoriai 20.000MHz 3.3V 50ppm -40C +85C 284Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard clock osciliatoriai 20MHz 2.5Volt 50ppm -10C +70C 17Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel