ECS ECS-2520MVLC Serija Standard clock osciliatoriai

Rezultatai: 55
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
ECS Standard clock osciliatoriai 7.3728 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 24.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5 138Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 27.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 3 967Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 12.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 384Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 8.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 10.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 035Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 10 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 25.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 886Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 52.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 540Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 8.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 27.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 2 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 1.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 749Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 1 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 4.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 701Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 4 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 20.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3 108Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard clock osciliatoriai 24.576 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard clock osciliatoriai 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 48 MHz 2.6mA 2.7uA 3 294Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 4 MHz 1.8mA 2.7uA 2 599Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 4 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 60.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 60 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 16.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 2 831Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 50.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 1 568Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 26 MHz 2.2mA 2.7uA 1 207Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 26 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 25.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 2 248Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 20.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3 479Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 8.192 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Standard Oscillators 8.192 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 22.5792 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 083Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 22.5792 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 8.192 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2.5 mm x 2 mm 8.192 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel