CTS Standard clock osciliatoriai

Rezultatai: 26 259
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 8.192MHz 5.0Volts -40C +85C 50ppm 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 8.192 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape
CTS Electronic Components Standard clock osciliatoriai 2MHz 50ppm 8Pin DIP/STD 206Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-8 2 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard clock osciliatoriai 2.4576MHz 50ppm 14Pin DIP//Tristate 54Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 2.4576 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard clock osciliatoriai 20MHz 3.3V 50ppm -40C +85C 1 177Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 125MHz 3.3Volts -40C +85C 184Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 156.25MHz+3.3V 50ppm LVPECL -40C +85C 282Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 655 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 5Vdc 50ppm 19.44MHz 25Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 19.44 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50.00000 MHz 352Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 50 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard clock osciliatoriai 32.768KHz 3.3Volt 25ppm -40C +85C 778Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) TC70 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 1.8432MHz 3.3V 50ppm -40C +85C 1 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 1.8432 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24MHz 5V -40C +85C 50ppm 279Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 24 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape
CTS Electronic Components Standard clock osciliatoriai 33.333MHz 3.3V -40C +85C 50ppm 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 33.333 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 14.318.0MHz 3.3V -40C +85C 25ppm 504Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 14.318 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 14.7456MHz 3.3V -40C +85C 50ppm 720Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.7456 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 8MHz 5V -40C +85C 50ppm 229Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 8 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape
CTS Electronic Components Standard clock osciliatoriai 12.00000 MHz 274Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard clock osciliatoriai 6MHz 50ppm 8Pin DIP/STD 455Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-8 6 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard clock osciliatoriai 12MHz 5V -40C +85C 50ppm 235Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 15.36MHz 3.3V -40C +85C 50ppm 44Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 15.36 MHz 50 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape
CTS Electronic Components Standard clock osciliatoriai 0032.000000 MHZ Hybrid Circuit 87Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators SMD/SMT CB3LV Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 5MHz 50ppm 8Pin DIP/STD 254Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-8 5 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) MXO45HS Tray
CTS Electronic Components Standard clock osciliatoriai 12MHz 50ppm 14Pin DIP//Tristate 141Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators DIP-14 12 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.8 mm (0.819 in) 13.2 mm (0.52 in) 5.1 mm (0.201 in) MXO45 Tray
CTS Electronic Components Standard clock osciliatoriai 30MHz 3.3V 50ppm -40C +85C 1 201Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 125MHz 2.5V -40C +85C 25ppm 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) 636 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 30MHz 5V -40C +85C 50ppm 923Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Standard Oscillators 30 MHz 50 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C CB3 Reel, Cut Tape, MouseReel