Epson Timing Standard clock osciliatoriai

Rezultatai: 78 344
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Epson Timing Standard clock osciliatoriai 25MHz 50ppm -40C +85C 10 616Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 10MHz 50ppm -40C +85C 10 280Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) SG5032CAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 200MHz 30ppm -40C +85C 10 482Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 2.2 GHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 200MHz 30ppm -40C +85C 24 433Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 50 MHz 1.8V to 3.3V 2 461Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators SG-8101 Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 25 MHz 1.8V to 3.3V 8 550Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators SG-8101 Reel, Cut Tape, MouseReel

Epson Timing Standard clock osciliatoriai SG-3031CM 32.7680KB0: SMD XTAL OSC KHZ 523PPM 1K TR 5 541Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators SG-3031CM Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 212.50MHz 3.3V 50PPM-40-85C SPXO 492Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 212.5 MHz 50 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225HBN Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 8MHz 50ppm -40C +85C 4 441Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 25 MHz 1.8V to 3.3V 1 508Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators SG-8101 Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 25MHz 3.3V 25PPM-40-85C SPXO 372Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EEN Reel, Cut Tape

Epson Timing Standard clock osciliatoriai SG3225CAN 25.0000M-TJGA6: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 2K TR 3 263Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators SG3225CAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 156.25MHz 3.3V 50PPM-40-85C SPXO 190Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 156.25 MHz 50 PPM 3.135 V 3.425 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) SG7050EEN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 156.25MHz 3.3V 50PPM-40-85C SPXO 334Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 50 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225VEN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 32MHz 50ppm Crystal Oscillator SPXO 14 360Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 32 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 156.25MHz 30ppm -40C +85C 432Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 1.15625 GHz 30 PPM 2.5 V 3.3 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032EAN Reel, Cut Tape

Epson Timing Standard clock osciliatoriai SG7050CCN 20.000000M-HJGA0: XTAL OSC OE 4.5V 5.5V +/-50PPM -40 85C 1K TR 1 709Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators SG7050CCN Reel, Cut Tape
Epson Timing Standard clock osciliatoriai SMD XTL OSMHZ(O/E)5.0V/50%VDD+/-100PPM 250 TR 355Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG-8002 Reel, Cut Tape
Epson Timing Standard clock osciliatoriai SG5032VAN 156.250000M-KJGA0: XTAL OSC 2.5 3.3V 50PPM -40 85C 1K TR 500Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 1.15625 GHz 50 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai 125MHz 30ppm -40C +85C 250Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 7 mm x 5 mm 125 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) SG7050VAN Reel, Cut Tape

Epson Timing Standard clock osciliatoriai SG3225CAN 50.0000M-TJGA6: SMD XTAL OSC 1.6 3.6V 50PPM -40 85C 2K TR 2 976Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard Oscillators SG3225CAN Reel, Cut Tape
Epson Timing Standard clock osciliatoriai 80MHz 30ppm -40C +85C 341Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 80 MHz 30 PPM 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in) SG5032VAN Reel, Cut Tape, MouseReel
Epson Timing Standard clock osciliatoriai SG-210STF 32.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE 551Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Bulk
Epson Timing Standard clock osciliatoriai XTAL OSC 2.5 3.3V +/-20PPM -20 70C BULK 192Prieinamumas
Min.: 1
Daugkart.: 1

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 20 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Bulk
Epson Timing Standard clock osciliatoriai 8MHz 50ppm -40C +105C 663Prieinamumas
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) SG-210STF Reel, Cut Tape, MouseReel