Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Rezultatai: 459
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Dabartinė klasė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Serija
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 1 025Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 4 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 24.5454MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 95Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 24.5454 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 30MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 742Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 30 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 45.1584MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 817Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 45.1584 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 49.152MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 729Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 49.152 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 80MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 245Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 80 MHz 50 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 13.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 778Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 13.5 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 74.25MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 316Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 74.25 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 223Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 40 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, HCSL, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 189Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
Microchip Technology MEMS osciliatoriai MEMS Oscillator High Perf HCSL 70Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
Microchip Technology MEMS osciliatoriai -40C - 85C 25 ppm 100.0000MHz 152Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
Microchip Technology MEMS osciliatoriai MEMS Oscillator Low PWR LVCMOS -40C-105C 18Prieinamumas
1 000Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1
Reel: 1 000

CDFN-4 100 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS Oscillator High Perf Single HCSL Ou 100Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL 40 mA - 40 C + 85 C DSC1104
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 24MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 331Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 24 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 19.2MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 15Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 19.2 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 26.6MHz, 50PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm 22Prieinamumas
Min.: 1
Daugkart.: 1

VDFN-6 26.6 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 85 C DSC1121
Microchip Technology MEMS osciliatoriai Oscillator Low Power -40C-85C 25ppm 264Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 8.192 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai Oscillator Low Powe -40C-85C, 25ppm 264Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 28.6363 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 10MHz, 25PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm 160Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 10 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 20 C + 70 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 5Prieinamumas
100Tikėtina 2026-07-10
Min.: 1
Daugkart.: 1

CDFN-4 8 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 49.5MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 1 218Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 49.5 MHz 25 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 105 C AEC-Q100 DSC1001
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm 1 090Prieinamumas
Min.: 1
Daugkart.: 1

VFLGA-4 DSC60xx
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 32.768KHz, 20PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm 495Prieinamumas
Min.: 1
Daugkart.: 1

VFLGA-4 DSC60xx
Microchip Technology MEMS osciliatoriai MEMS OSC, LVCMOS, 80MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm 95Prieinamumas
Min.: 1
Daugkart.: 1

CDFN-4 80 MHz 10 PPM 40 pF 1.8 V 3.3 V CMOS 10.8 mA - 40 C + 85 C DSC1001