+ 150 C Kristalai

Rezultatai: 105
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
KYOCERA AVX Kristalai 12000kHz 8pF AEC-Q20 0 3 245Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 16000kHz 8pF AEC-Q20 0 18 389Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 40MHz 8pF ESR=50ohms AEC-Q200 22 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24.000 MHz 8pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1 730Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 48.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 1 650Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 35 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 746Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 052Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 70 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 9pF +/-10/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 9 pF 10 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 251Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 20 PPM 150 PPM 3.2 mm x 2.5 mm x 0.8 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 702Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 8pF +/-20/150 ppm -40 - +150C +/-2 ppm Aging AEC-Q200 ECX-33B2Q RoHS 2 757Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B2Q Reel, Cut Tape, MouseReel
ABRACON Kristalai 8 MHz Automotive & Industrial Grade Ceramic SMD Crystal 240Prieinamumas
3 000Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz 8 pF 15 PPM 150 PPM SMD-2 - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8AAIG Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS 2 728Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 705Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2 965Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 12pF +/-30/150 ppm -40 - +150C AEC-Q200 ECX-53Q 5X3.2 mm RoHS 4 751Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 20000kHz 8pF AEC-Q20 0 2 073Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 24000kHz 8pF AEC-Q20 0 1 528Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristalai 40000kHz 8pF AEC-Q20 0 165Prieinamumas
3 000Tikėtina 2026-06-08
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai CRYSTAL 8MHZ 8PF SMD 9 578Prieinamumas
12 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 500 Ohms 10 uW 3.2 mm 2.5 mm 1 mm NX Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 8pF AEC ESR 50 -40C +150C 7 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200