TXC Corporation Kristalai

Rezultatai: 5 709
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
TXC Corporation Kristalai 12.288MHz 10ppm -20 +70C 10pF 523Prieinamumas
3 000Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1
Reel: 3 000

12.288 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 16.000MHz 30ppm -20 +70C 18pF 3 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 16.000MHz 10ppm -20 +70C 10pF 1 526Prieinamumas
3 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 25.000MHz 30ppm -20 +70C 18pF 2 588Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 12MHz 30ppm -20 to 70C 12pF 2 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 16MHz 30ppm -20 to 70C 12pF 1 624Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
16 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 16.000MHz 12pF 30ppm -40C +85C 2 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape
TXC Corporation Kristalai 24MHz 30ppm -20 to 70C 12pF 2 428Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 25MHz 30ppm -20 to 70C 12pF 151Prieinamumas
3 000Tikėtina 2026-03-27
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 12MHz 30ppm 18pF -20C +70C 609Prieinamumas
6 000Tikėtina 2026-03-11
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 18 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 32.768KHz 12.5pF 360Prieinamumas
6 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 10 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm 9HT10 Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 32.768kHz 6pF 20ppm -40C +85C 2 957Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 32.768KHz 20ppm 12.5pF 418Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm 9HT12 Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 12.000MHz 30ppm 12pF -40C to 85C 572Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 12 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristalai 8.192MHz 30ppm 12pF -40 to 85C 1 281Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8.192 MHz 8 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristalai 24.000MHz 30ppm 12pF -40C to 85C 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristalai 16.000MHz 30ppm 12pF -40C to 85C 280Prieinamumas
3 000Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Kristalai 12.000MHz 30ppm -20 +70C 18pF 1 822Prieinamumas
33 000Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 16.000MHz 12pF 30ppm -20C +70C 179Prieinamumas
3 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 20.000MHz 30ppm -20 +70C 18pF 1 368Prieinamumas
3 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 24.000MHz 12pF 30ppm -20C +70C 1 458Prieinamumas
3 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 24.000MHz 30ppm -20 +70C 18pF 957Prieinamumas
3 000Tikėtina 2026-04-20
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 25MHz 30ppm 8pF -40C +85C 1 373Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 27.120MHz 10ppm -20 +70C 10pF 1 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Kristalai 30.000MHz 10ppm -20 +70C 10pF 860Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

30 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel