NDK Kristalai

Rezultatai: 315
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
NDK Kristalai CRYSTAL 24MHZ 10PF SMD 1 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.65 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 14.7456MHz 8PF SMD 1 332Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.7456 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 20MHz 8PF SMD 2 554Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
20 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 16MHZ 8PF SMD 2 428Prieinamumas
6 000Tikėtina 2026-05-14
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 15 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 991Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 4 592Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

39 MHz 12 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 20MHZ 8PF SMD 383Prieinamumas
1 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 8 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 70 Ohms 50 uW 5 mm 3.2 mm 1.3 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 24MHZ 8PF SMD 990Prieinamumas
1 000Tikėtina 2026-05-22
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 8 pF 5 mm x 3.2 mm SMD/SMT 5 mm 3.2 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 32MHZ 6PF SMD 2 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 19.2MHz 8PF SMD 2 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

19.2 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 3 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24.576 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 27MHz 8PF SMD 2 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 3 021Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 7.2 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai CRYSTAL 16.9344MHz 8PF SMD 3 189Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16.9344 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 16MHZ 12PF SMD 1 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 26MHz 8PF SMD 2 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 27MHz 8PF SMD 3 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 2 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.31818 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 2 540Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK NX8045GB-20.000000MHZ-LN-CF-001
NDK Kristalai 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

NX Reel, Cut Tape, MouseReel
NDK NX8045GB-25.000000MHZ-LN-CF-001
NDK Kristalai 44Prieinamumas
1 000Tikėtina 2026-02-18
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 8 pF 50 PPM 50 PPM - 10 C + 70 C SMD/SMT 50 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK NX8045GB-5MHZ-STD-CSF-3
NDK Kristalai 278Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

5 MHz 8 pF 20 PPM 30 PPM - 10 C + 70 C SMD/SMT 250 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 26MHZ 8PF SMD 1 901Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 8 pF 20 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 75 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 24.0000MHZ 8PF SMD 5 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

NX2016SA Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 30MHZ 8PF SMD 3 024Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

30 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel