NDK NX Serija Kristalai

Rezultatai: 138
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
NDK Kristalai CRYSTAL 16MHZ 8PF SMD 22 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
16 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 26MHZ 8PF SMD 8 335Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 32MHZ 9PF SMD 27 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 9 pF 10 PPM 16 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 16MHZ 8PF SMD 4 869Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 8 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 120 Ohms 50 uW 5 mm 3.2 mm 1.3 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 26MHZ 10PF SMD 2 337Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 10 pF 20 PPM 40 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 19.2MHZ 13PF SMD 2 884Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

19.2 MHz 13 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 25MHz 8PF SMD 1 644Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 617Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 10 pF 10 PPM 11 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai CRYSTAL 12MHz 8PF SMD 1 060Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 2 069Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 26MHZ 8PF SMD 2 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai 2 456Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 8 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK NX8045GB-12.000000MHZ-LN-CF-001
NDK Kristalai 8 181Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 8 pF 50 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 32MHZ 10PF SMD 2 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 12MHZ 8PF SMD 53Prieinamumas
3 000Tikėtina 2026-06-01
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 19.2MHz 8PF SMD 2 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

19.2 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 982Prieinamumas
2 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Kristalai CRYSTAL 16MHZ 8PF SMD 557Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 120 Ohms 50 uW 2.5 mm 2 mm 0.65 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 32MHZ 8PF SMD 633Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 112Prieinamumas
3 000Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1
Reel: 3 000

27.12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai 519Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

30 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel


NDK Kristalai 760Prieinamumas
2 000Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 8 pF 50 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 150 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 10MHz 8PF SMD
4 665Tikėtina 2026-03-17
Min.: 1
Daugkart.: 1
Reel: 3 000
10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 12MHZ 8PF SMD 3 128Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Kristalai CRYSTAL 25MHZ 8PF SMD 2 410Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel