IQD Frequency Products Kristalai

Rezultatai: 1 949
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 20.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 702Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 20.0 MHz; Tol = +/-20 ppm; Stab = +/-30 ppm Temp Range: -10 to 60 C; Load Cap = SR; 568Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 30 pF 20 PPM 30 PPM HC-49/4H - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai HC49/4H 16.0MHz +/-50ppm -20C / +70C 638Prieinamumas
Min.: 1
Daugkart.: 1

HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 12.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF; 713Prieinamumas
Min.: 1
Daugkart.: 1

9.8304 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 17.17760MHz; 30/50/-40 to 85C/30 FUND ; 963Prieinamumas
Min.: 1
Daugkart.: 1

17.1776 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49; 11.05 x 4.65mm; 4.0MHz; 20/30/-20 to 70C/30 FUND ; 608Prieinamumas
Min.: 1
Daugkart.: 1

4 MHz 30 pF 20 PPM 30 PPM HC-49 - 20 C + 70 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 16.0MHz; 30/50/-20 to 70C/18 FUND; 747Prieinamumas
Min.: 1
Daugkart.: 1

16 MHz 18 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 30.0 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = SR; 1 419Prieinamumas
Min.: 1
Daugkart.: 1

3.2768 MHz 7 pF 30 PPM 50 PPM HC-49/4H - 10 C + 60 C Radial 300 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai HC49/4H 16.0MHz +/-50ppm -10C / +60C 1 708Prieinamumas
Min.: 1
Daugkart.: 1

HC49/4H Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 5.0MHz; 30/50/-40 to 85C/20 FUND ; 999Prieinamumas
Min.: 1
Daugkart.: 1

5 MHz 20 pF 30 PPM 50 PPM HC-49/4H - 40 C + 85 C Radial 130 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm Bulk
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 25/25/-40 to 85C/20 FUND ; 1 639Prieinamumas
Min.: 1
Daugkart.: 1

8 MHz 20 pF 25 PPM 25 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
IQD Kristalai 8pF 32MHz 1.6x1.2mm +/-10ppm ESR=60Kohms Min Temp -40 Deg C./ Max +85 Deg C. 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 15 PPM 1.6 mm x 1.2 mm x 0.4 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 1.6 mm 1.2 mm 0.4 mm IQXC-26 Reel, Cut Tape, MouseReel
IQD Kristalai 5pF 32.7680kHz 1.6x1.0mm +/-15ppm ESR=70Kohms Min Temp -40 Deg C/ Max +105 Deg C 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32.768 kHz 5 pF 15 PPM 1.6 mm x 1 mm x 0.5 mm - 40 C + 105 C SMD/SMT 70 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm IQXC-229LR Reel, Cut Tape, MouseReel
IQD LFXTAL012313
IQD Kristalai 14.7456MHz +/-30ppm 30pF 40Ohms HC-49/US 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
14.7456 MHz 30 pF 30 PPM 50 PPM - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape
IQD Kristalai HC49 27.1450MHz 20/30/-10 to 60C/30 FUND 11.05 x 4.65 x 13.46 470Prieinamumas
Min.: 1
Daugkart.: 1

27.145 MHz 30 pF 20 PPM 30 PPM HC49-2 - 10 C + 60 C Radial 35 Ohms 1 mW 11.05 mm 4.7 mm 13.49 mm HC49 Bulk
IQD Kristalai 20 MHz 15/50/10FUND ESR=100Ohms 125C 2 929Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 16 MHz 10/50/8 FUND ESR=150Ohms 125C 2 632Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 27 MHz 10/50/10 FUND ESR=100Ohms 125C 636Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristalai 12 MHz 20/50/12 FUND ESR=100Ohms 125C 2 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 12 MHz 20/50/18 FUND ESR=100Ohms 125C 956Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 14.7456MHz 20/50/12F ESR=100Ohms 125C 2 984Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.7456 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape, MouseReel
IQD Kristalai 18.432MHz 20/50/12FD ESR=70Ohms 125C 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

18.432 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 20 MHz 20/50/12 FUND ESR=50Ohms 125C 1 356Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 24 MHz 20/50/12 FUND ESR=50Ohms 125C 2 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Kristalai 30 MHz 20/50/12 FUND ESR=40Ohms 125C 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

30 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape