ECS ECX-53 Serija Kristalai

Rezultatai: 79
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 25.000 MHz 18 pF +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD Crystal RoHS 9 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 30 mOhms 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 3 813Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 860Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 48.000 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 2 840Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 40ohm Max ESR 5 568Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 20.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 40 ohm 2 pad smd 3 210Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF ESR 30 -20C +70C 2 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 1 828Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 16.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 50ohm Max ESR 2 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 2 166Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 27.120 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1 879Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

27.12 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 19.6608MHz 20pF ECX-53 23Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6608 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad Package ECX-53 1 983Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 10 pF 10 PPM 30 PPM - 60 C + 105 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 10 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 10 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 8 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456 MHz 12pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 1 477Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 20 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 20 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636 MHz 18pF +/-20/30 ppm -40 +85C 5 x 3.2mm 2-Pad SMD RoHS 691Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

28.63636 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 30.000 MHz 8 pF ECX-53 +/-20/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 8 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 12 pF ECX-53 +/-30/50 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 18 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 8 pF ECX-53 +/-20/30 ppm -40 - +85C 5 x 3.2 mm 2 Pad SMD RoHS 1 693Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 18 pF ECX-53 +/-20/30 ppm -20 - +70C 5 x 3.2 mm 2 Pad SMD RoHS 1 457Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai 10.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS 1 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel