ECS Kristalai

Rezultatai: 3 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai CRYSTAL 8.0000MHZ 18PF SMD,CSM-7X,+/-100ppm,+/-30ppm,18pF,60 Ohm,Fundamental,-40C - 125C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 808Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 125 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Kristalai 13.56MHz 10ppm 10pF -20C +70C 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

13.56 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 14.31818MHz 20pF 50ppm -10C +70C 2 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

14.31818 MHz 20 pF 30 PPM 50 PPM CSM-3X - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 7.6 mm 4.1 mm 2.3 mm CSM-3X Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456MHz 12pF 25ppm -20C +70C 896Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 10pF -20C +70C 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 10 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 25ppm 8pF -20C +70C 956Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 8 pF 25 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 18pF 20ppm -20C +70C 208Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

28.63636 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 12pF 25ppm -20C +70C 355Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 25ppm 6pF -40C +85C 948Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 6 pF 25 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.55 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 9.216MHz SERIES 556Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

9.216 MHz Series 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 50 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 3.579545 MHz Series -10C +70C 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.579545 MHz Series 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 150 Ohms 500 uW 13.2 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 15MHz Series -10C +70C 567Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

15 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape, MouseReel
ECS Kristalai 9.8304MHz 20pF 881Prieinamumas
Min.: 1
Daugkart.: 1

9.8304 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C Radial 60 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk
ECS Kristalai CRYSTAL 19.6608MHZ 8PF SMD 870Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6 MHz 8 pF 10 PPM 10 PPM / C - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 3.6864MHZ SMD,ECX-3SX,+/-50ppm,+/-30ppm,18pF,200 Ohm,Fundamental,-10C - 70C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 2 464Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.6864 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 200 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 4MHz 2 173Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL FILT 10.7 MH 1 125Prieinamumas
Min.: 1
Daugkart.: 1

10.7 MHz 5 pF HC-49/U - 20 C + 70 C Radial 1800 Ohms 11.1 mm 4.7 mm 11.2 mm ECX Bulk
ECS Kristalai 12MHz 25ppm 10pF -20C +70C 3 183Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 10 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 25ppm 12pF -40C +85C 2 144Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS 4 826Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 10pF 30ppm -40C +125C AEC-Q200 3 478Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 30 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.45 mm ECX-37Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24MHz 18pF ESR 30 -20C +70C 2 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 8.1920MHZ 18PF SMD 1 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8.192 MHz 18 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai 24.0MHz 20pf -10C +70C 1 832Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 50 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456MHz 20pF -10C +70C 1 317Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel