ECS Kristalai

Rezultatai: 3 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 32.768kHz 12.5pF -40C +85C 17 624Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 10 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 2 mm 1.2 mm 0.6 mm ECX-12R Reel, Cut Tape, MouseReel
ECS Kristalai Compact SMD Tuning Fork Crystal 18 678Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.768kHz 9pF 10ppm -40C +85C 15 391Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 9 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 14.7456MHz 18pF 100ppm -40C +85C 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32.768KHZ SMD,ECX-16,-,+/-20ppm,7pF,90 kOhm,Fundamental,-40C - 85C,2-SMD, No Lead (DFN, LCC),0.063" L x 0.039" W (1.60mm x 1.00mm),0.020" (0.50mm) 3 237Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Kristalai 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 - +85C, RoHS 2 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.5 uW 1.6 mm 1 mm 0.5 mm ECX-16 Reel, Cut Tape
ECS Kristalai 32.768kHz 12.5pF 20ppm -40C +85C 1 457Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2 mm 1.2 mm 0.5 mm ECX-12RR Reel, Cut Tape, MouseReel
ECS Kristalai 7.3728MHz 18pF 100ppm -40C +85C 3 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

7.3728 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 11.0592MHz 1 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 3.6864MHz 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.6864 MHz Series 30 PPM 50 PPM 11.8 mm x 5.5 mm - 10 C + 70 C SMD/SMT 200 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 25ppm 12pF -40C +125C 2 639Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 25 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 13.56MHz 18pF 25ppm -10C +70C 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

13.56 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 25ppm 18pF -40C +85C 888Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 18 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 20ppm 18pF -20C +70C 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz 20ppm 18pF -40C +85C 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 20ppm 18pF -20C +70C 1 029Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 20ppm 18pF -20C +70C 847Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 Mhz 854Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 32 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 17.734475MHZ 18PF SMD,CSM-7X,+/-50ppm,+/-30ppm,18pF,40 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

17.7344 MHz 18 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X Reel, Cut Tape
ECS Kristalai CRYSTAL 4.9152MHZ 20PF SMD,CSM-7X-DN,+/-100ppm,+/-30ppm,20pF,150 Ohm,Fundamental,-40C - 85C,HC49/US,0.449" L x 0.189" W (11.40mm x 4.80mm),0.169" (4.30mm) 1 021Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4.9152 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.35 mm 4.8 mm 4.3 mm CSM-7XDN Reel, Cut Tape, MouseReel
ECS Kristalai 12.288MHz 25ppm 20pF -20C +70C 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12.288 MHz 20 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 20pF 25ppm -10C +70C 942Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.6 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 20ppm 10pF -40C +85C 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 10 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 24.00014MHz 18pF 50ppm -40C +85C 318Prieinamumas
Min.: 1
Daugkart.: 1

24 MHz 18 pF 30 PPM 50 PPM HC-49/USX - 40 C + 85 C Radial 30 Ohms 500 uW 11.35 mm 4.65 mm 3.5 mm HCS-49USX Bulk