ECS Kristalai

Rezultatai: 3 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 16.000MHz 18pF 100ppm -40 to 125C 3 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape
ECS Kristalai MHz THERMISTOR CRYSTAL 2.05 x 1.65 x 0.8mm 38.400MHZ 8PF 10PPM TOL 12PPM STABILITY -30 - +85C 3 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 12 PPM - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.05 mm 1.65 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48.000MHZ ECX-1048B +/-10ppm +/-10ppm 10pF 100 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1 856Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 24.0000MHZ 12PF SMD,CSM-8,+/-50ppm,+/-30ppm,12pF,40 Ohm,Fundamental,-10C - 70C,2-SMD,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) 1 574Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 12 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel


ECS Kristalai 22 226Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16.384 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape
ECS Kristalai CRYSTAL 20MHz 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 24MHz 1 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai 32.768 KHz 6 pF +/-10 ppm a. +25C 3.2 x 1.5 mm 2 pad package 55Kohm ESR typ -40 - +85C 10 473Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ECX-31B Reel, Cut Tape, MouseReel
ECS Kristalai 32.768KHz 20ppm 6pF -40 to 125C 29 029Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Kristalai 4.0Mhz 30ppm -10C +70C 20pF 1 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4 MHz 20 pF 30 PPM 50 PPM HC-49/USX - 10 C + 70 C SMD/SMT 150 Ohms 500 uW 13.2 mm 4.7 mm 2.6 mm CSM-7SSX Reel, Cut Tape, MouseReel
ECS Kristalai 45.000 MHz SMD 2 pole Filter 3dB BW +/-7.5 KHz 7 x 5 x 1.35 mm (LWH) 837Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

45 MHz 6 pF 7 mm x 5 mm - 30 C + 80 C SMD/SMT 560 Ohms 7 mm 5 mm 1.35 mm ECS-96SMF Reel, Cut Tape
ECS Kristalai 32.768kHz 6pF 10ppm -40C +85C 6 132Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 10 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.768kHz 9pF 20ppm -40C +85C AEC-Q200 6 516Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32.768kHz 9pF 20ppm -40C +125C AEC-Q200 8 496Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm ECX-34Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 10MHz 18pF 100ppm -40C +85C 1 062Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz -55 to +125C 1 468Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 10MHz 1 676Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 20pF CSM-8A 794Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
ECS Kristalai 8.00Mhz 100ppm -40c +125C 20pF 4 818Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 20 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Kristalai 32.768kHz 6pF -40C +85C 4 588Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34G Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 18pF 50ppm -40C +85C 3 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 100ppm -40C +85C 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 18pF 50ppm -40C +85C 2 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

28.63636 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF 100ppm -40C +85C 1 662Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 30 PPM 100 PPM 11.8 mm x 5.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 11.8 mm 5.5 mm 2.5 mm CSM12 Reel, Cut Tape, MouseReel