ECS ECX-1637B2 Serija Kristalai

Rezultatai: 66
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 32.000 MHz 9 pF ECX-1637B2 +/-10/10ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 4 712Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 10pF ECX-1637B +/-10/10 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 3 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 10 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 4 988Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS 5 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 8pF ECX-1637B +/-10/10 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 1 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 8pF ECX-1637B +/-10/20 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 - +85C +/-2 ppm Aging 2016 4-SMD RoHS 1 193Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 25 MHZ 8PF SMD 5 711Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32 MHZ 7PF SMD 2 967Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 10 pF +/-10 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50 11 249Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 10 pF +/-10 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50 8 240Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 10 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 40 18 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 150 3 692Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 150,FREQ 16,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 333Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 10 pF +/-15 +/-15 -20 - +70C +/-2 ppm Max. ESR = 150 2 908Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 70,FREQ 20,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 710Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 6pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 109Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 50 6 947Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 229Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2 712Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 18pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 508Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 18 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-15ppm,TOLERANCE +/-15ppm,CL 8pF,AGING +/-2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 874Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 9 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel