ECS ECX-1637B Serija Kristalai

Rezultatai: 52
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 32MHz ESR 50 8pF-30C +85C 26 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz ESR 150 12pF-40C +85C 4 336Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz ESR 70 10pF-30C +85C 1 077Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 12pF 80 ohms -20C to 70C 7ppm 1 408Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 24MHz ESR 50 12pF-30C +85C 1 330Prieinamumas
25 000Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 6pF 80 ohms -20C to 70C 7ppm 1 578Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 6 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 24.000 MHz 7 pF ECX-1637B +/-10/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 7 pF 10 ppm 10 ppm ECX-1637B - 20 C + 70 C SMD/SMT 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz ESR 50 10pF-40C +85C 1 990Prieinamumas
28 700Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 10 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 26MHz ESR 50 12pF-30C +85C 869Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 12pF 60 ohms -20C to 70C 7ppm 1 780Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 8pf 50 ohms -20C to 70C 7ppm 5 377Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 40MHz ESR 40 10pF-30C +85C 1 553Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 12pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 713Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 10pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 5 648Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 12 pF ECX-1637B +/-7/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 2 678Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 12 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 40.000 MHz 10pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 4 667Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF ECX-1637B +/-7/10ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 7 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 32.000 MHz 8 pF +/-10/20 ppm -40 - +85C ECX-1637B +/-1 ppm aging 2.0 x 1.6 mm RoHS 1 583Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32MHZ 10pF +/-10ppm +/-20ppm -40C - 85C 263Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 32MHz 6pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 1 768Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.8 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 32.000 MHz 8 pF ECX-1637B +/-7/10ppm -20 - +70C +/-1 ppm Aging 2016 4-SMD RoHS 5 513Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 7 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32MHZ 8pF +/-10ppm +/-15ppm -30C - 85C 3 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape
ECS Kristalai 32.000 MHz 8pF ECX-1637B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 2 888Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 60.000 MHz 8pF ECX-1637B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2016 4-SMD RoHS
998Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1
Reel: 1 000

60 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 6 pF ECX-1637B +/-10/10ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS
1 000Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 6 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape