ECS Kristalai

Rezultatai: 3 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
ECS Kristalai 10.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 1 828Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 12MHz 18pF 25ppm -20C +70C 3 892Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel

ECS Kristalai 16MHz 10pF 30ppm -40C +125C AEC-Q200 2 213Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 30 PPM 100 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.55 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 50ohm Max ESR 2 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 12 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai CRYSTAL 16.000MHZ 18PF SMD Tape & Reel (TR) ECX-33QZ ECX-33QZ +/-25ppm +/-100ppm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.032" (0.80mm) 1 498Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 24.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 5 382Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 40ohm 5 971Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 27MHz 10ppm 10pF -20C +70C 1 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

27 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 9pF 10ppm -20C +70C 1 704Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 9 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 4.0000MHZ SERIES SMD,ECX-3SX,+/-50ppm,+/-30ppm,Series,150 Ohm,Fundamental,-10C - 70C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 780Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4 MHz Series 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 2 166Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Kristalai 12MHz 18pF ESR 50 20ppm -20C +70C 1 683Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 25ppm 20pF -10C +70C 2 657Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 14.31818MHz 20ppm -20C +70C 18pF 4 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.31818 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 70 5 218Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 20pF 10ppm -20C +70C 1 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 25ppm 8pF -40C +125C 2 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25.000MHz 12pF AEC-Q200 -40C +85C 3 236Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 32MHz 10pF 10ppm -10C +70C 2 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 10 pF 10 PPM 10 PPM 1008 (2520 metric) - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10ppm 8pF -30C +85C 2 338Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 48MHz 18pF -40C +85C 1 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 12pF ECX-1637B +/-10/10 ppm -30 - +85C 2016 4-SMD RoHS 4 843Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Kristalai 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 2 574Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Kristalai 26MHz 10ppm 2 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz 20pF ECX-53B 1 379Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel