Diodes Incorporated Kristalai

Rezultatai: 2 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 52.000MHz 12pF 17ppm -40 to +100 2 988Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

52 MHz 12 pF 7 PPM 17 PPM - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.68 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 887Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 12.5 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 18 pF 10 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel AEC-Q200

Diodes Incorporated Kristalai 8.000MHz 18pF 50ppm -20 to +70 1 026Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 20 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 8pF 20ppm -40 to +85 193Prieinamumas
3 000Tikėtina 2026-06-24
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 12pF 10ppm -20 to +85 1 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 2 505Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Kristalai 37.400MHz 16pF 10ppm -20 to +85 2 617Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

37.4 MHz 16 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 18pF 15ppm -10 to +85 1 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 18 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 3 572Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
40 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101
Diodes Incorporated Kristalai 40.000MHz 12pF 17ppm -40 to +100 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic 1 516Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
50 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape AEC-Q101

Diodes Incorporated Kristalai 8.000MHz 18pF 20ppm -20 to +70 1 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 72 Ohms 100 uW 6 mm 3.5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 2 114Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
8 MHz 20 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape AEC-Q101
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 10 pF 10 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai 25.000MHz 10pF 10ppm -10 to +70 952Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 12 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 8 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 896Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
25 MHz 32 pF 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 10 uW 5 mm 3.2 mm Reel, Cut Tape
Diodes Incorporated Kristalai 25.000MHz 18pF 20ppm -40 to +85 2 642Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 10 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 1 410Prieinamumas
Min.: 1
Daugkart.: 1

32.768 kHz 6 pF 20 PPM Cylinder - 10 C + 60 C Radial 40 kOhms 1 uW 6 mm 2 mm G2 Bulk
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -10 +60 1 082Prieinamumas
2 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1

32.768 kHz 12.5 pF 20 PPM Cylinder - 10 C + 60 C Radial 35 kOhms 1 uW 6 mm 2 mm G2 Bulk

Diodes Incorporated Kristalai Crystal Plastic SMD8038 T&R 3K 2 634Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 8 pF 10 PPM 10 PPM - 20 C + 75 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 12.5pF 20ppm -40 +85 5 306Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 20 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 35 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel