Diodes Incorporated Kristalai

Rezultatai: 2 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 38.400MHz 10pF 10ppm -30 to +85 3 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 4 522Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
16 MHz 9 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape AEC-Q101
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 to +85 1 915Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 30 PPM 30 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 8.000MHz 18pF 30ppm -40 to +85 5 839Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 105 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 2 783Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 053Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
25 MHz 12 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 20 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape

Diodes Incorporated Kristalai 50 MHz 18 pF 20 ppm -20C +70C 1 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 MHz 18 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Plastic SMD3215 T&R 3K 3 205Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 7 pF 10 PPM 12 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 50 PPM 100 PPM - 20 C + 70 C SMD/SMT 200 Ohms 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM2520 T&R 3K 2 603Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12.2 MHz 16 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Kristalai 26.000MHz 11pF 10ppm -20 to +85 1 215Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

26 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM2520 T&R 3K 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm Reel, Cut Tape
Diodes Incorporated Kristalai 48.000MHz 10pF 10ppm -30 to +85 2 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 3 084Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 600 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel AEC-Q101
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 1 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 18 pF 30 PPM 50 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 18pF 30ppm -40 to +85 3 876Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 10 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 9pF 10ppm -20 to +85 2 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 492Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
16 MHz 16 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 1 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 12.5 pF 20 PPM 40 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 19.2MHz 8.5pF 10ppm -20 to +70 3 360Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

19.2 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 9pF 10ppm -30 to +85 1 595Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 20.000MHz 12pF 30ppm -20 to +70 1 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 11.5 pF 7 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 90 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 595Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
24 MHz 12 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai 24.000MHz 9pF 15ppm -40 to +85 3 062Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 27 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape