Diodes Incorporated Kristalai

Rezultatai: 2 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
12.5 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 390Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
25 MHz 6 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 8.000MHz 20pF 50ppm -20 +70 1 746Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 12 pF 15 PPM 50 PPM 11.7 mm x 4.8 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 877Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
25 MHz 20 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 621Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 1 003Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.4 MHz 9 pF 10 PPM 9 PPM - 20 C + 75 C SMD/SMT 30 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel


Diodes Incorporated Kristalai Crystal Metal Can DIP49S T&R 1K 655Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 16 pF 10 PPM 10 PPM - 20 C + 70 C Radial 30 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 674Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
25 MHz 32 pF 7 mm x 5 mm - 20 C + 70 C SMD/SMT 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 30 pF 30 PPM - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 10 pF 10 PPM 10 PPM - 20 C + 75 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape AEC-Q200
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

33.3 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 832Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.3 MHz 9 pF 10 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 11.7 mm 4.8 mm 4 mm Reel, Cut Tape

Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
Reel, Cut Tape
Diodes Incorporated Kristalai 40.000MHz 8pF 10ppm -30 to +85 2 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 2 741Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 12pF 30ppm -20 to +70 2 581Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 32.000MHz 8pF 15ppm -20 to +70 2 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 1 887Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 16 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 16.000MHz 20pF 15ppm 0 to +85 2 763Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 20 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm 0 C + 85 C SMD/SMT 28.9 Ohms 250 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Quartz Crystal 4 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM1612 T&R 3K 5 440Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 20 pF 20 PPM 30 PPM - 10 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 48.000MHz 8pF 15ppm -20 to +70 2 693Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

48 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 100 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic 216Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 20 pF 50 PPM 50 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 7 mm 5 mm 1.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 355Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 9 pF 8 PPM 15 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel AEC-Q200