Diodes Incorporated Kristalai

Rezultatai: 2 083
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
Diodes Incorporated Kristalai 32.000MHz 8pF 10ppm -20 to +70 22 459Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 50.000MHz 18pF 30ppm -40 to +85 11 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 25.000MHz 20pF 50ppm -20 to +80 18 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 27.000MHz 12pF 30ppm -20 to +70 8 480Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.288MHz 18pF 20ppm -20 to +70 10 196Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 12.000MHz 8pF 50ppm -40 to +125 5 004Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 40.000MHz 10pF 10ppm -20 to +85 3 248Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristalai 32.768kHz 6pF 20ppm -10 +60 5 484Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 21 843Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 10 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai 37.4MHz, 18pf, 10 ppm, 5 796Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

37.4 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.45 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 24.000MHz 18pF 30ppm -40 to +85 4 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel

Diodes Incorporated Kristalai Crystal Metal Can 376Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz Series 50 PPM 50 PPM HC-49/S - 20 C + 70 C SMD/SMT 60 Ohms 25 uW 13.5 mm 5 mm 4.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM4025 T&R 1K 72Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
12 MHz 32 pF 30 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 10 uW 4 mm 2.5 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 9.5 pF 10 PPM 10 PPM - 30 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 645Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 10.000MHz 20pF 30ppm -40 to +85 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 1 022Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 10 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 674Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
25 MHz 32 pF 7 mm x 5 mm - 20 C + 70 C SMD/SMT 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Metal Can 49S/SMD T&R 1K 873Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 30 pF 30 PPM - 20 C + 70 C SMD/SMT 100 uW 11.5 mm 4.5 mm 4 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 877Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
25 MHz 20 pF 10 PPM 50 PPM - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 621Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 12 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM7050 T&R 1K 1 003Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.4 MHz 9 pF 10 PPM 9 PPM - 20 C + 75 C SMD/SMT 30 Ohms 10 uW 7 mm 5 mm 1 mm Reel, Cut Tape, MouseReel


Diodes Incorporated Kristalai Crystal Metal Can DIP49S T&R 1K 755Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 16 pF 10 PPM 10 PPM - 20 C + 70 C Radial 30 Ohms 100 uW 11.2 mm 5 mm 3.5 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM5032 T&R 1K 869Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10.2 MHz 8 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 0.9 mm Reel, Cut Tape