CTS Kristalai

Rezultatai: 15 035
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Skersmuo Serija Pakavimas Kvalifikacija
CTS Electronic Components Kristalai 1.8432MHz 13pF 30ppm -40/85 518Prieinamumas
Min.: 1
Daugkart.: 1

1.8432 MHz 13 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 3.57954MHz 18pF 30ppm -40/85 712Prieinamumas
Min.: 1
Daugkart.: 1

3.579545 MHz 18 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 200 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 5MHz Series 30ppm -40/85 925Prieinamumas
Min.: 1
Daugkart.: 1

5 MHz Series 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 6.5536MHz 20pF 30ppm -20/70 765Prieinamumas
Min.: 1
Daugkart.: 1

6.5536 MHz 20 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 40 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 11.0592MHz 20pF 30ppm -40/85 218Prieinamumas
Min.: 1
Daugkart.: 1

11.0592 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 30 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 12MHz 20pF 30ppm -40/85 799Prieinamumas
Min.: 1
Daugkart.: 1

12 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 20MHz 20pF 30ppm -40/85 245Prieinamumas
Min.: 1
Daugkart.: 1

20 MHz 20 pF 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 25MHz Series 30ppm -40/85 747Prieinamumas
Min.: 1
Daugkart.: 1

25 MHz Series 30 PPM 50 PPM HC-49/U - 40 C + 85 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 27MHz Series 30ppm -20/70 978Prieinamumas
Min.: 1
Daugkart.: 1

27 MHz Series 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai 32.768MHz 18pF 30ppm -20/70 969Prieinamumas
Min.: 1
Daugkart.: 1

32.768 MHz 18 pF 30 PPM 50 PPM HC-49/U - 20 C + 70 C Radial 25 Ohms 100 uW 10.85 mm 3.8 mm 13.46 mm MP Bulk
CTS Electronic Components Kristalai Cylindrical Thru-Hole Package w/ SM Lead-Form Tuning Fork Crystal, 6.2mm x 2.1mm, +/-20ppm Tolerance, 12.5pF Load Capacitance, 32.7680kHz, -10C to +60C, 50 kOhm ESR Maximum, -0.034ppm/C2 Temp Coefficient 1 815Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 20 PPM 6 mm x 2 mm - 10 C + 60 C Radial 40 kOhms 1 uW 6 mm 2 mm TFSM Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24MHz 30ppm 20pF -20C +70C 599Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 20 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 30ppm 20pF -20C +70C 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 20 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 403 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 14.7456MHz 10pF 10ppm -20C +70C 407Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 20MHz 18pF 30ppm -20C +70C 251Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 18 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 11.0592MHz 13pF 30ppm -40C +85C 250Prieinamumas
1 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 13 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.05 mm 405 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 10pF 30ppm -20C +70C 489Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 10 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12.0MHz 30ppm 996Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 12.688MHz 30ppm 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12.688 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 14.85 MHZ 912Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.85 MHz 13 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 25MHz 18pF 10ppm -40C +85C 27Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 10 PPM 20 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 6 mm 3.5 mm 1.2 mm 406 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 20MHz 8pF 10ppm 80 ohm -40C +85C 1 981Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.65 mm 425W Reel, Cut Tape, MouseReel

CTS Electronic Components Kristalai 5.0mm x 3.2mm 2-Pad Surface Mount Crystal, 18.432000MHz, Tol 30ppm, Stab 30ppm, -40 C/+85 C, 18F, 50 Ohms, 1k/reel 17Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 30MHz +/-20ppm 18pF -20C +70C 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 18 pF 20 PPM 20 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel
CTS Electronic Components Kristalai 24.576MHz +/-20ppm 18pF -20C +70C 213Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24.576 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.35 mm 445 Reel, Cut Tape, MouseReel