Kristalai

Rezultatai: 28
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 10.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS+/- 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 994Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 18 pF CSM-4AX+/-30/50 ppm -10 - +70C RoHS 956Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 18 pF CSM-4AX +/-25/50 ppm -40 - +85C RoHS 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 18.432 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 18.432 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 16 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 20.000 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 22.1184 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 944Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

22.1184 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 4.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 983Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 4.000 MHz 18 pF CSM-4AX +/-25/50 ppm -40 - +85C RoHS 974Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 4.9152 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

4.9152 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 6.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 997Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 100 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 6.000 MHz 18 pF CSM-4AX +/-25/50 ppm -40 - +85C RoHS 929Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

6 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 100 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 8.000 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 570Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 9.8304 MHz 20 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

9.8304 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 60 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 3.579545 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.5 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 3.6864 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.6 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 3.6864 MHz Series CSM-4AX +/-30/50 ppm -10 - +70C RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

3.6 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 200 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai 29.49120 MHz 18 pF CSM-4AX +/-30/50 ppm -10 - +70C FUND RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

29.4912 MHz 18 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 30 Ohms 500 uW 12.5 mm 4.85 mm 5 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Kristalai CSM-7X, 20MHz, 18pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 777Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel
ECS Kristalai CSM-7X, 5MHz, 20pF, +/-30ppm, +/-100ppm, -40C +85 C, RoHS 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

5 MHz 18 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 85 C SMD/SMT 80 Ohms 500 uW 11.4 mm 4.8 mm 4.3 mm CSM-7X-DN Reel, Cut Tape, MouseReel