25 PPM Kristalai

Rezultatai: 102
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ABRACON Kristalai Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 50 Ohms 5 038Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape
KYOCERA AVX Kristalai 16MHz 8pF 10ppm -30C +85C 4 988Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 8 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 868Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 25 PPM 25 PPM 0806 (2016 metric) - 30 C + 85 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape
Murata Electronics Kristalai 158Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 6 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 415Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 12 pF 10 PPM 25 PPM - 40 C + 105 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai 48.000MHz 8pF 15ppm -20 to +70 2 683Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

48 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 100 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai 19.2MHz 8.5pF 10ppm -20 to +70 2 720Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

19.2 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Murata Electronics Kristalai 27 MHZ 12PF 25PPM 1 999Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 25 PPM 25 PPM 0806 (2016 metric) - 10 C + 70 C SMD/SMT 90 Ohms 600 uW 2 mm 1.6 mm 0.65 mm XRCGB Reel, Cut Tape, MouseReel
ECS Kristalai 48.000 MHz 8 pF +/-10/25 ppm -40 - +105C 1612 ECX-1247 1 808Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

48 MHz 8 pF 10 PPM 25 PPM - 40 C + 105 C SMD/SMT 80 Ohms 200 uW 1.6 mm 1.2 mm 0.3 mm ECX-1247 Reel, Cut Tape, MouseReel
Crystek Corporation Kristalai 25MHz 25ppm 20pF -40C +85C 820Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 MHz 20 pF 25 PPM 25 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 50 uW 7 mm 5 mm 1.3 mm CSX1 Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 10pF 9 925Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

9.14 MHz 10 pF 10 PPM 25 PPM CSM-3X - 60 C + 105 C Radial 50 Ohms 500 uW 7.6 mm 4.1 mm 2.3 mm ECS-200X Reel, Cut Tape, MouseReel
ECS Kristalai ECS-33B 12MHz, ± 10 ppm, 8pF, SMD Crystal 6 193Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

12 MHz 8 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 10pF 10ppm -40C +85C 909Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32 MHz 10 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 18 pF ECS-33B 10/25 ppm -40 - +85C 1 ppm Aging 3225 4-SMD RoHS 2 702Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

24 MHz 18 pF 10 PPM 25 PPM SMD-4 - 40 C + 85 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm Reel, Cut Tape, MouseReel
Fox / Abracon Kristalai SMD Crystal, 32.768 MHz, Tolerance 25.0 ppm, Stability 25.0 ppm, 0 To +70 C, 20pF, 13.2 x 4.8 mm 5Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

32.768 MHz 20 pF 25 PPM 25 PPM 13.5 mm x 5 mm - 55 C + 125 C SMD/SMT 40 Ohms 0.1 mW 13.5 mm 5 mm 4.5 mm C4SD Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0mm x 1.6mm Crystal 25MHz 6pF +/-25ppm 1 773Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 6 pF 25 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0mm x 1.6mm Crystal 27MHz 12pF +/-25ppm 3 394Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

27 MHz 12 pF 25 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 2.0mm x 1.6mm Crystal 32MHz 6pF +/-25ppm 2 985Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 6 pF 25 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Kristalai 32MHz 10pF 2.0mmX1.6mm 2 881Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

32 MHz 10 pF 10 PPM 25 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 85 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm Reel, Cut Tape, MouseReel
ABRACON Kristalai Xtal 5032 4-SMD 24MHz Tol 10ppm Stab 25ppm -40C - 85C 18pF 60 Ohms 6 112Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel
IQD Kristalai WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 25/25/-40 to 85C/33 FUND ; 128Prieinamumas
Min.: 1
Daugkart.: 1

8 MHz 33 pF 25 PPM 25 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
Wurth Elektronik Kristalai WE-XTAL 24.0MHz 25ppm 5.0 x 3.2mm 906Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

24 MHz 18 pF 10 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristalai 16.000MHz 8pF 15ppm -10 to +75 1 881Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

16 MHz 18 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K 2 494Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000
25 MHz 20 pF 25 PPM 25 PPM - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Kristalai Crystal Ceramic SEAM3225 T&R 3K Vykdymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1
: 3 000

25 MHz 8 pF 15 PPM 25 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape, MouseReel AEC-Q200