ECX-33Q Serija Kristalai

Rezultatai: 92
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas Kvalifikacija
ECS Kristalai 27.000MHz 12pF AEC-Q200 -40C +85C 713Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

27 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 32.000MHz 12pF AEC-Q200 -40C +85C 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 40MHz 12pF 20ppm -40C +125C AEC-Q200 532Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 12 pF 20 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai Crystal 8 MHz, 12 pF, +/-30/30 ppm, -40 - +85C AEC-Q200 Qualified 3225 Pkg 885Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 500 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 16.000MHz 18pF 100ppm -40 to 125C 1 620Prieinamumas
5 000Tikėtina 2026-02-17
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 80ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 513Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 18.432 MHz 18pF 100ppm -40 to 125C 6Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 24.000MHz 18pF 100ppm -40 to 125C 863Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 2 122Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 27.000MHz 18pF 100ppm -40 to 125C 924Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

27 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 30.000MHz 18pF 100ppm -40 to 125C 808Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHz 18pF 100ppm -40 to 125C 155Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 40.000MHz 18pF 100ppm -40 to 125C 1 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 40ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 765Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Kristalai 12.000 MHz, CL 12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200, ECX-33Q 3.2X2.5 mm ESR 100ohm RoHS 838Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 12MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 2 431Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 80ohm RoHS 669Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 16MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 1 443Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Kristalai CRYSTAL 20MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 539Prieinamumas
1 000Tikėtina 2026-04-21
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz, CL 18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 453Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25.000 MHz, CL12 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1 338Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 12 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 25.000 MHz, CL18 pF TOL +/-25 ppm, STAB +/-100 ppm, -40 - +125C AEC-Q200 ECX-33Q 3.2X2.5 mm ESR 40ohm RoHS 1 094Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 25 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai CRYSTAL 25MHZ 8pF +/-15ppm +/-50ppm -40C - 125C 1 099Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape
ECS Kristalai 13MHz 12pF 20ppm -40C +125C AEC-Q200 1 420Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

13 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Kristalai 13.5600MHz 12pF AEC-Q200 -40C +85C 461Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

13.56 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200