Kristalai

Rezultatai: 75
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 32.768KHz 20ppm 6pF -40 to 125C 27 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Kristalai 18.432MHz 18pF 50ppm -40C +85C 3 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

18.432 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 28.63636MHz 18pF 50ppm -40C +85C 2 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

28.63636 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 11.0592MHz 18pF 30ppm -10C +70C 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

11.0592 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF 30ppm -10C +70C 630Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF 30ppm -10C +70C 760Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 24.576MHz 18pF 50ppm -40C +85C 388Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24.576 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 19.6608MHz 20pF ECX-64A 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6608 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 48MHz 18pF 50ppm -40C +85C 1 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 14.7456MHZ 20PF SMD,ECX-64A,+/-50ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-10C - 70C,4-SMD, No Lead (DFN, LCC),0.236" L x 0.138" W (6.00mm x 3.50mm),0.043" (1.10mm) 1 462Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 20 pF 30 PPM 50 PPM - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 19.6608MHz 18pF 50ppm -40C +85C 1 165Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6608 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 13.56MHz 18pF 50ppm -40C +85C 1 229Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

13.56 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 50ppm -10C +70C 1 901Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 50 PPM 6 mm x 3.5 mm SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 20MHz 18pF 30ppm -10C +70C 1 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 8MHz 18pF 30ppm -10C +70C 3 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

8 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 18pF 50ppm -40C +85C 3 708Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 18pF 50ppm -40C +85C 3 015Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 18pF 50ppm -40C +85C 2 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 25MHz 18pF 50ppm -40C +85C 4 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

25 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 20pF ECX-64A 5 071Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 20pF 22 4 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 30 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64A Reel, Cut Tape, MouseReel
ECS Kristalai 32.768KHz 20ppm 12.5pF -40 to 125C 5 776Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm ECX-34S Reel, Cut Tape, MouseReel
ECS Kristalai 14.7456MHz 20pF 30ppm -10C +70C 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.7456 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 40 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristalai 7.3728MHz 18pF 20ppm -40C +85C 1 157Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

7.3728 MHz 18 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Kristalai 14.31818MHz 20pF 866Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.31818 MHz 20 pF 30 PPM 50 PPM 6 mm x 3.5 mm - 10 C + 70 C SMD/SMT 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel