Kristalai

Rezultatai: 77
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai 16.000MHZ 8pF 10ppm -20C +70C 6 450Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 30.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 2 230Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 20MHZ -55C to 125C 1 966Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 16.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,60 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 50 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz -55 to +125C 1 468Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 16.000MHz 18pF 100ppm -40 to 125C 3 363Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 48.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

48 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape
ECS Kristalai 14.31818MHz -55 to +125C 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.31818 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 13.560MHZ 8pF 10ppm -20C +70C 334Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

13.56 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 30MHz -55 to +125C 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 10MHz 20pF ECX-53B 1 379Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 32.000MHZ 8pF 10ppm -20C +70C 1 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 16MHz 20pF SMD CRYSTAL 1 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

16 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz -55 to +125C 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 19.66080Mz 18pF 100ppm -40 to 125C 153Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6608 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai 14.31818MHz 18pF 100ppm -40 to 125C 772Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

14.31818 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel
ECS Kristalai 19.6608MHz 20pF ECX-53 23Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

19.6608 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 32.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 213Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 40.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,30 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 162Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

40 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 30 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai 50MHz 20pF SMD CRYSTAL 849Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

50 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 20pF SMD CRYSTAL 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

32 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 12MHz 20pF SMD CRYSTAL 7 517Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai 24MHz 20pF SMD CRYSTAL 5 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

24 MHz 20 pF 50 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 10.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 1 741Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

10 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel
ECS Kristalai CRYSTAL 12.0000MHZ 20PF SMD,ECX-53B-DU,+/-100ppm,+/-30ppm,20pF,80 Ohm,Fundamental,-55C - 125C,4-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.033" (0.85mm) 4 219Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

12 MHz 20 pF 30 PPM 100 PPM - 55 C + 125 C SMD/SMT 80 Ohms 300 uW 5 mm 3.2 mm 0.85 mm ECX-53B-DU Reel, Cut Tape, MouseReel