Kristalai

Rezultatai: 46
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Apkrovos Talpa tolerancija Dažnio stabilumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacijos Stilius Esr Tvarkymo lygis Ilgis Plotis Aukštis Serija Pakavimas
ECS Kristalai ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 -+70C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 5 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 70 5 066Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 40MHz 15 pF +/-10/20 ppm -40 - +85C 3225 Low aging 2 698Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

10 MHz to 54 MHz 15 PPM - 40 C + 85 C SMD/SMT 200 uW 3.2 mm 2.5 mm 0.8 mm ECS-33B Reel, Cut Tape
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-30ppm,TOLERANCE +/-10ppm,CL 18pF,AGING +/-2 ppm ,-30C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 6 716Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 18 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 32MHz 6pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 2 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-2236B Reel, Cut Tape
ECS Kristalai 32.000 MHz 10 pF ECX-2236B +/-10/10ppm -30 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 2 683Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.45 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Kristalai 38.400 MHz 8pF ECX-2236B2 +/-10/20 ppm -20 - +70C +/-2 ppm Aging 2016 4-SMD RoHS 2 925Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 8 pF +/-15 +/-15 -40 - +85C +/-2 ppm Max. ESR = 50 12 381Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 32.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 40 7 285Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 12.000 MHz 10 pF +/-10 +/-15 -30 - +85C +/-2 ppm Max. ESR = 130 3 799Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 10 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 130,FREQ 12,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical(Max 200uW), 2.50mm x 2.00mm 4 924Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 MHz 10 pF 20 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 150,FREQ 16,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 333Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 70 2 748Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 70,FREQ 16,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 9pF,AGING +/-2 ppm ,-20C - 70C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 841Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

16 MHz 9 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 16.386 MHz 10 pF +/-10 +/-20 -40 - +85C +/-2 ppm Max. ESR = 70 18Prieinamumas
24 000Tikėtina 2026-05-26
Min.: 1
Daugkart.: 1
Reel: 3 000

16.384 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 70,FREQ 20,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

20 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 80,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 2 182Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3 710Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 24,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 6pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1 109Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 5 277Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai 24.576 MHz 10 pF +/-10 +/-20 -20 - +70C +/-2 ppm Max. ESR = 50 3 428Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

24.576 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,100uW in typical (Max 200uW), 2.50mm x 2.00mm 3 737Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 4 013Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Kristalai ESR 50,FREQ 25,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2 699Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel