TDK TPX Serija Signal Kondicionavimas

Rezultatai: 20
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
TDK Signal Kondicionavimas 1008 698-960MHz 1452-2170/2496-5850 2 127Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 829 MHz, 1.811 GHz, 4.173 GHz 262 MHz, 718 MHz, 3354 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas Multilayer TPX for 617-1606/2400-2500/5150-7125MHz 3 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 617 MHz to 960 MHz, 1.164 GHz to 1.249 GHz, 1.559 GHz to 1.606 GHz 50 Ohms SMD/SMT - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas WLAN/GPS/5G 2300-2690MHz / 4900-5950MHz 2 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 617 MHz to 1.606 GHz, 2.3 GHz to 2.69 GHz, 4.9 GHz to 5.95 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas WLAN/BT/GPS 2400-2500MHz / 4900-5950MHz 1 975Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.559 GHz to 1.606 GHz, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas UMTS/LTE/5G 1452-2170MHz / 2500-2690MHz 3 599Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 698 MHz to 960 MHz, 1.452 GHz to 2.17 GHz, 2.5 GHz to 2.69 GHz SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas GPS/LTE/5G 3300-3800MHz / 4400-5000MHz 3 470Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 617 MHz to 2.69 GHz, 3.3 GHz to 3.8 GHz, 4.4 GHz to 5 GHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 90 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas WLAN/UMTS/5G 1710-2690MHz / 3300-5925MHz 3 580Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 450 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5.925 GHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas UMTS/LTE/5G 1710-2170MHz / 2300-2690MHz 3 242Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz, 2.3 GHz to 2.69 GHz SMD/SMT 1210 (3225 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN 1 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.583 GHz, 2.45 GHz, 5.425 GHz 46 MHz, 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape
TDK Signal Kondicionavimas 1008 1447-2500MHz 3400-3800/5150-5850 1 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.973 GHz, 1.647 GHz, 5.5 GHz 1053 MHz, 400 MHz, 700 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN 2 146Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.5 GHz, 2.4 GHz, 5 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN 1 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.583 GHz, 2.45 GHz, 5.425 GHz 46 MHz, 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC TRIPLEXER GPS/2.4GHz/5GHz WLAN 2 075Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.583 GHz, 2.45 GHz, 5.425 GHz 46 MHz, 100 MHz, 1050 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas 1008 698-960MHz 1427-2170/2500-3600 1 089Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 829 MHz 262 MHz, 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas Triplexer 1008 Low-Band 617-960MHz Mid-Band 1427-2690MHz High-Band 3300-5000MHz 755Prieinamumas
2 000Tikėtina 2026-04-06
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 4.15 GHz 1700 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm - 40 C + 85 C TPX Reel, Cut Tape
TDK Signal Kondicionavimas UMTS/LTE/5G 1427-2170MHz / 2496-5000MHz 745Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 698 MHz to 960 MHz, 1.427 GHz to 2.17 GHz, 2.496 GHz to 5 GHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC TRIPLEXER Band5+8/1+3+7/3-5GHz 1 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 450 MHz to 5.85 GHz 5400 MHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C TPX Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas Triplexer 1008 Low-Band 617-960MHz Mid-Band 3300-4200MHz High-Band 5150-5925MHz 1 891Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 1.6535 GHz 2073 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm - 40 C + 90 C TPX Reel, Cut Tape
TDK Signal Kondicionavimas Triplexer 1008 Low-Band 617-960MHz Mid-Band 1427-1452MHz High-Band 3300-3800MHz 1 107Prieinamumas
2 000Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 2 000

Signal Conditioning Triplexers 617 MHz to 960 MHz 343 MHz 50 Ohms SMD/SMT 2.5 mm x 2 mm - 40 C + 90 C TPX Reel, Cut Tape
TDK Signal Kondicionavimas Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Signal Conditioning Triplexers TPX