KEMET SS21V Serija Bendrieji Mode Filtro Droseliai

Rezultatai: 32
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Kanalų skaičius Serija Terminacijos Stilius Induktyvumas Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Pakavimas Gaminys Tipas
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 3A 1.3mH 1 682Prieinamumas
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SS21V Through Hole 1.3 mH 3 A 70 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.6A 33mH 3 589Prieinamumas
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SS21V Through Hole 33 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 1.5A 5.7mH 600Prieinamumas
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SS21V Through Hole 5.7 mH 1.5 A 300 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 1.8A 4.4mH 17Prieinamumas
600Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SS21V Through Hole 4.4 mH 1.8 A 200 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 4.4mH 1.3A AC Vertical DCR=350mOh 300Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 4.4 mH 1.3 A 350 mOhms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.5A 36mH 126Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 36 mH 500 mA 2.4 Ohms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.3A 138mH 689Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 138 mH 300 mA 5.9 Ohms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 4A 0.5mH 139Prieinamumas
Min.: 1
Daugkart.: 1

1 Channel SS21V Radial 500 uH 4 A - 25 C + 120 C 20.5 mm 24.5 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2.6mH 2.2A DCR=0.13Ohms 200Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 2.6 mH 2.2 A 130 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2.3mH 2.5A DCR=0.1Ohms 525Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 2.3 mH 2.5 A 100 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.3A 93mH 258Prieinamumas
600Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

Vertical Mount 1 Channel SS21V Through Hole 93 mH 300 mA 5.9 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 52mH 400 mA Vertical DCR=5.4Ohms 260Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 52 mH 400 mA 5.4 Ohms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 17.9mH 700 mA Vertical DCR=1.1Ohm 265Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 17.9 mH 700 mA 1.1 Ohms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.8A 13.6mH 598Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 13.6 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 1A 9.8mH 600Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 9.8 mH 1 A 600 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250 VAC 6.7 mH 1.1A Vertical DCR=450mOhm 298Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 6.7 mH 1.1 A 450 mOhms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250V 2.9mH 1.8A DCR=0.2Ohms 652Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 2.9 mH 1.8 A 200 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 2A 2.4mH DCR=150mOhms 600Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 2.4 mH 2 A 150 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250 VAC 1.5 mH 2.5 A Vertical DCR=100mOh 357Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 1.5 mH 2.5 A 100 mOhms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250V 0.8mH 3A DCR=0.07Ohms 503Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 800 uH 3 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 77mH 400mA AC Vertical DCR=5.4Ohm 291Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Radial 77 mH 400 mA 5.4 Ohms - 25 C + 120 C 20.6 mm 16.5 mm 24.5 mm Tray AC Line Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.5A 54mH 567Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 54 mH 500 mA 2.4 Ohms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 0.8A 20mH 17Prieinamumas
600Tikėtina 2026-07-07
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 20 mH 800 mA 800 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 1A 14.6mH 927Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 14.6 mH 1 A 600 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Bendri Mode Duslintuvai / Filtrai 250VAC 1.1A 10mH DCR=450mOhms 252Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount 1 Channel SS21V Through Hole 10 mH 1.1 A 450 mOhms - 25 C + 120 C Tray 3.5 mm 16.8 mm 24.5 mm Tray AC Line Filters