MouseReel Ferito rutuliukai

Rezultatai: 3 899
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
Walsin WLBD3225K2U900PP
Walsin Ferito rutuliukai Chip Bead 3225K2(1210) 90 OHM +/-25% 5 955Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 2Phase 0.2mOhms 125C 790Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 3Phase 0.2mOhms 125C 801Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 20V 24A 170nH 4Phase 0.2mOhms 125C 801Prieinamumas
Min.: 1
Daugkart.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel


Delevan Ferito rutuliukai 2.5 Turns 2 489Prieinamumas
Min.: 1
Daugkart.: 1
: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 80 OHM .8A SMT 19 578Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 150 2.5A SMT 2 850Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 19 3.0A SMT 793Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 15 800mA SMT 20 004Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 36 OHM 600MA 19 432Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 30 OHM 1.0A 10 465Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 70 3.0A SMT 7 543Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 75 OHM 450MA 29 004Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 70 OHM 1.0A 5 804Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 9 800mA SMT 2 332Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 9 1.0A SMT 7 915Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 120 OHM 1.0A 11 338Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 5 6.0A SMT 11 965Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi H Cur, Impedance 300 0.6A SMT 9 846Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Multi Nor Cur, Impedance 800 2.0A SMT 219Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 100 OHM 3A 63 135Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 100 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 120Ohms SMT FERRITE CHIP BEAD 107 362Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 1206 600Ohms SMT FERRITE CHIP BEAD 13 777Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
KOA Speer Ferito rutuliukai 1206 60ohm 25% 2 882Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferito rutuliukai 0402 1K 25% Low Speed Signal 7 180Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel