Fair-Rite 43 Material Ferito rutuliukai

Rezultatai: 30
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Pakavimas
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD 12 500Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=68 OHM @ 100MHz 19 035Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=271 OHM @ 100MHz 3 049Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 271 Ohms - 55 C + 125 C 11.4 mm 9.8 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=220OHM@ 100MHz 14 231Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z= 110 OHM @ 100 MHz 52 818Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Bulk


Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=68 OHM @ 100MHz 65 053Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=110 OHM @100MHz 23 572Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3 552Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=82 OHM @ 100MHz 52 671Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 43 SM BEAD 179 569Prieinamumas
252 000Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 SM BEAD Z=100 OHM @250MHz 26 402Prieinamumas
Min.: 1
Daugkart.: 1
: 11 200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 SHIELD BEAD 17 490Prieinamumas
Min.: 1
Daugkart.: 1

26 Ferrite Beads - 55 C + 125 C 3.68 mm 1.65 mm Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=133OHM @ 100MHz 12 690Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=100 OHM @ 100MHz 12 285Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=91 OHM @ 100MHz 5 458Prieinamumas
13 500Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=96 OHM @25MHz 7 656Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2 271Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=150 OHM @ 100MHz 400Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=331 OHM @ 100MHz 500Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=133 OHM @ 100MHz 10 311Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4 971Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=180 OHM @ 100MHz 8 613Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=220 OHM @ 100MHz 2 879Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 220 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=82 OHM @ 100MHz 9 550Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Bulk

Fair-Rite Ferito rutuliukai 43 SM BEAD Z=47 OHM @ 100MHz
653 060Pagal užsakymą
Min.: 1
Daugkart.: 1
: 28 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel