Fair-Rite Ferito rutuliukai

Rezultatai: 187
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Pakavimas
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 299Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 6 890Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 70 OHM 1812 3000mA 4 565Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 2219 Case Size Multilayer Chip Bead 151Prieinamumas
4 000Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 3312 Case Size Multilayer Chip Bead 629Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 43 SHIELD BEAD 17 490Prieinamumas
Min.: 1
Daugkart.: 1

26 Ferrite Beads - 55 C + 125 C 3.68 mm 1.65 mm Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=133OHM @ 100MHz 12 690Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=100 OHM @ 100MHz 12 285Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=110 OHM @100MHz 11 083Prieinamumas
13 500Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=91 OHM @ 100MHz 5 458Prieinamumas
13 500Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=96 OHM @25MHz 7 656Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=180 OHM @ 100MHz 2 271Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 180 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 61 BEAD ON LEAD Z=72 OHM @250MHz 10 262Prieinamumas
13 500Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 61 Bead on Lead 160ohm @ 100MHz 2 842Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 162 Ohms 13.8 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 73 BEAD ON LEAD Z=170OHM@ 25MHz 1 431Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 170 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=470 OHM @100MHz 3 408Prieinamumas
4 000Tikėtina 2026-11-05
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 470 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferito rutuliukai 44 PC BEAD Z=338 OHM @ 100MHz 799Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Radial 374 Ohms - 55 C + 125 C 13.45 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferito rutuliukai 61 WOUND BEAD Z=380 OHM @100MHz 773Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferito rutuliukai 44 SM BEAD Z=600 OHM a.100MHz 5 979Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=150 OHM @ 100MHz 400Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 150 Ohms - 55 C + 125 C 9.5 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@26OHM 3 205Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 86 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 52 PC BEAD Z=270 OHM @ 100MHz 724Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 120 OHM 1812 6000mA 671Prieinamumas
13 000Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=331 OHM @ 100MHz 1 000Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 331 Ohms - 55 C + 125 C 14 mm 9.8 mm Bulk

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=133 OHM @ 100MHz 10 311Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Bulk