Fair-Rite Ferito rutuliukai

Rezultatai: 186
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Pakavimas
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 600 OHM 0805 300mA 277 109Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 600ohm 0805 2000mA 218 471Prieinamumas
252 000Tikėtina 2026-11-09
Min.: 1
Daugkart.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 19 545Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 39 310Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 59 138Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 300 OHM 1206 350mA 29 502Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=300 OHM@100MHz 25 45 690Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 600 OHM 1206 350mA 53 290Prieinamumas
45 000Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 70 OHM 1206 500mA 23 634Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25 136 810Prieinamumas
154 000Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 120 OHM 1812 3000mA 22 267Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 1813 Case Size Multilayer Chip Bead 6 359Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 2219 Case Size Multilayer Chip Bead 4 151Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=68 OHM @ 100MHz 64 978Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=110 OHM @100MHz 23 570Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 110 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=391 OHM @ 100MHz 3 552Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 391 Ohms - 55 C + 125 C 16.5 mm 9.8 mm Bulk
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=82 OHM @ 100MHz 48 371Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 43 SM BEAD 160 934Prieinamumas
252 000Tikėtina 2026-07-15
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 SM BEAD Z=100 OHM @250MHz 25 457Prieinamumas
Min.: 1
Daugkart.: 1
: 11 200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 61 SM BEAD Z=50 OHM @250MHz 20 347Prieinamumas
Min.: 1
Daugkart.: 1
: 28 000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 61 SM BEAD Z=94 OHM @250MHz 18 250Prieinamumas
Min.: 1
Daugkart.: 1
: 19 600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 73 BEAD ON LEAD Z=144 OHM @ 100MHz 21 095Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 73 SM BEAD Z=40 OHM @25MHz 51 413Prieinamumas
19 600Tikėtina 2026-07-27
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferito rutuliukai 73 SM BEAD Z=78 OHM @25MHz 115 969Prieinamumas
128 800Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
: 2 800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=690 OHM @100MHz 6 948Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Bulk