Ferito rutuliukai

Rezultatai: 17
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 19R 25% A Gen C 7 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 26R 25% A Gen C 8 986Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 31R 25% A Gen C 8 790Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 52R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 52 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 60R 25% A Gen C 8 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 70R 25% A Gen C 8 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 100R 25% A Gen C 8 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 120R 25% A Gen C 8 260Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 150R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 220R 25% A Gen C 7 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 300R 25% A Gen C 8 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 400R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 600R 25% A Gen C 8 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 750R 25% A Gen C 8 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 750 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 800R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K0 25% A Gen C 8 808Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K2 25% A Gen C 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel