Ferito rutuliukai

 Ferito rutuliukai
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
Rezultatai: 5 157
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Skersmuo Kvalifikacija Pakavimas
Wurth Elektronik Ferito rutuliukai WE-PF Power Ferrite 100MHz 340ohm 10A 3 051Prieinamumas
Min.: 1
Daugkart.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferito rutuliukai WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3 057Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 0603 1500ohms 300mA Signal Line AEC-Q200 343 428Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 120ohms 100MHz .3A 4 line Monolithic 14 350Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25 272Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 300Ohms RDC=0.12Ohms 1500mA 130 222Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=600 OHM @100MHz 6 353Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferito rutuliukai WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10 345Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 2200 OHM 25% Alternate Sizing Guide Below 64 045Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferito rutuliukai 300 OHM 25% 0.5A 106 683Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 1267ohms 1.25ohms 100mA 11 491Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 150ohms 0.25ohms 500mA 28 240Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 470Ohms RDC=0.15Ohms 1500mA 141 052Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai MultLyr Chip Bead 60 OHM 0805 300mA 30 438Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferito rutuliukai 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18 985Prieinamumas
Min.: 1
Daugkart.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferito rutuliukai 73 Bead on Lead 1MHz@36OHM 44 681Prieinamumas
Min.: 1
Daugkart.: 1
: 13 500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferito rutuliukai 44 WOUND BEAD Z=500 OHM @ 100MHz 2 476Prieinamumas
Min.: 1
Daugkart.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Pulse Electronics Ferito rutuliukai 0805 220Ohms SMT FERRITE CHIP BEAD 123 028Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 1800 OHM 25% Alternate Sizing Guide Below 22 518Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 250 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 1000ohms 100MHz .2A 4 line Monolithic 14 650Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 300ohms 100MHz .4A 4 line Monolithic 5 285Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 91ohms 0.03ohms 3A 28 373Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 91 Ohms 3 A 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 60ohms 100MHz 6A Monolithic 1806 SMD 41 667Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferito rutuliukai 750ohms 100MHz .2A Monolithic 0603 SMD 103 781Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferito rutuliukai 5 OHM 25% Alternate Sizing Guide Below 3 370Prieinamumas
10 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel