Pulse Ferito rutuliukai

Rezultatai: 487
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Pulse Electronics Ferito rutuliukai 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 3 466Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2 870Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 7 920Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 42 943Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 5 314Prieinamumas
27 000Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1
: 3 000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11 733Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0402 1000Ohms SMT FERRITE CHIP BEAD 86 619Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 300 mA 580 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 120Ohms SMT FERRITE CHIP BEAD 241 201Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 2 A 50 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 1206 600Ohms SMT FERRITE CHIP BEAD 44 597Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 100 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai Ferito rutuliukai Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 3 997Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C 2 564Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402HFB102STA
Pulse Electronics Ferito rutuliukai 0402 1000Ohms 25%SMT FERRITE CHIP BEAD 55 575Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

FB Ferrite Chip Beads Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 160808 600R 200mA 41 367Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

BBNQ Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 220 ohm 25% SMD Chip Beads 88 382Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

GB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 400 mA 25 % 180 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 323Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferito rutuliukai 600 OHM 25% 67 478Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 4 247Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Ferrite Beads SMD/SMT 0402 (1005 metric) 2.7 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 200 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=1.1 Ohms - 55 C to + 125 C 19 617Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature 29 965Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

BBSY Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0402 220Ohms SMT FERRITE CHIP BEAD 55 999Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 700 mA 250 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 1000Ohms SMT FERRITE CHIP BEAD 55 159Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 400 mA 500 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 220Ohms SMT FERRITE CHIP BEAD 166 218Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 1000Ohms SMT FERRITE CHIP BEAD 39 179Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 600Ohms SMT FERRITE CHIP BEAD 11 153Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 350 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferito rutuliukai 0603 180Ohms SMT FERRITE CHIP BEAD 6 295Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

PFB Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel