Eaton Ferito rutuliukai

Rezultatai: 280
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
Eaton Electronics Ferito rutuliukai Ferrite B IND 60 OHM 4.0A 2 PADS SMT 20 685Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 60 Ohms 4 A 20 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 1000 OHM 1.5A 2 PADS SMT 9 710Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 470 OHM 1.0A 2 PADS SMT 20 132Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 110 OHM 4A 2 PADS 49 185Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 330 OHM 2.8A 2 PADS SMT 19 490Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 470 OHM 2.5A 2 PADS SMT 19 731Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 600 OHM 2.3A 2 PADS SMT 18 560Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND K 1000 OHM 0.2A 2 PADS SMT 49 460Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 1 kOhms 200 mA 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 120 OHM 0.1A 2 PADS SMT 51 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 121 Ohms 100 mA 300 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 220 OHM 0.1A 2 PADS SMT 50 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 220 Ohms 100 mA 400 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 30 OHM 0.3A 2 PADS SMT 51 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 300 Ohms 300 mA 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 300 OHM 0.1A 2 PADS SMT 50 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 30 Ohms 100 mA 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 60 OHM 0.3A 2 PADS SMT 50 000Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 60 Ohms 300 mA 250 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 600 OHM 0.2A 2 PADS SMT 40 605Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 600 Ohms 200 mA 800 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND M 120 OHM 0.3A 2 PADS SMT 49 917Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 121 Ohms 300 mA 350 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND M 220 OHM 0.25A 2 PADS SMT 50 900Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 220 Ohms 250 mA 450 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 300 OHM .2A SMT 27 400Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 30 Ohms 200 mA 600 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 60 OHM 0.5A 2 PADS SMT 28 874Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

MFBA3 Ferrite Beads SMD/SMT 60 Ohms 200 mA 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 10 OHM 0.7A 2 PADS SMT 20 406Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND C 120 OHM 0.3A 2 PADS SMT 19 869Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 121 Ohms 300 mA 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai 220 OHM .25A 2 PADS 20 798Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 30 OHM 0.6A 2 PADS SMT 20 730Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 60 OHM 0.6A 2 PADS SMT 19 965Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 1500 OHM 0.2A 2 PADS SMT 16 905Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferito rutuliukai Ferrite B IND 2000 OHM 0.15A 2 PADS SMT 20 545Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 2 kOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel