Ferito rutuliukai

Rezultatai: 192
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 220R 25% Tol. UH Current 10 881Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 300R 25% Tol. High Current 7 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 ZR 0-15R Tol. High Current 7 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 5R0 0-15R Tol. High Current 5 734Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 11R 7-15R Tol. UH Current 7 898Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 31R 25% Tol. High Current 7 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 80R 25% Tol. High Current 7 740Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 200R 25% Tol. High Current 7 960Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2 A 25 % 150 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 300R 25% Tol. High Current 7 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 600R 25% Tol. High Current 7 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 1204 30R 25% Tol. High Current 8 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 30 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 15R 9-21R Tol. UH Current 19 802Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 19R 12-25R Tol. UH Current 20 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 70R 25% Tol. High Current 20 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 75R 25% Tol. High Current 20 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 450 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 80R 25% Tol. High Current 20 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 120R 25% Tol. UH Current 19 548Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 180R 25% Tol. High Current 19 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 600R 25% Tol. High Current 16 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 800R 25% Tol. High Current 19 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0402 1K0 25% Tol. UH Current 19 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 30R 25% Tol. High Current 7 073Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 120R 25% Tol. UH Current 7 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0603 180R 25% Tol. UH Current 7 661Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferito rutuliukai BMC-Q 0805 11R 7-15R Tol. High Current 3 520Prieinamumas
8 000Tikėtina 2026-07-08
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape