TE Connectivity / Holsworthy Ferito rutuliukai

Rezultatai: 102
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Terminacijos Stilius Pakuotė / Korpusas Varža Didžiausia nuolatinė srovė tolerancija Didžiausia nuolatinės srovės varža Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Pakavimas
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 100R 25% A Gen C 8 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 120R 25% A Gen C 8 260Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 150R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 220R 25% A Gen C 7 718Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 300R 25% A Gen C 8 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 400R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 600R 25% A Gen C 8 932Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 750R 25% A Gen C 8 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 750 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 800R 25% A Gen C 9 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K0 25% A Gen C 8 818Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1204 1K2 25% A Gen C 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 31R 25% A Gen C 3 766Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 52R 25% A Gen C 1 973Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 1210 60R 25% A Gen C 3 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0060AG
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 60R 25% A Med C 12 148Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0120AN
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 120R 25% A Gen C 3 800Prieinamumas
8 000Tikėtina 2026-04-27
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0220AN
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 220R 25% A Gen C 11 210Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0300AG
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 300R 25% A Med C 12 872Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0300AN
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 300R 25% A Gen C 18 392Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0600AN
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 600R 25% A Gen C 11 936Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY1000AN
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 1K0 25% A Gen C 10 182Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0201 100R 25% A Gen C 2 660Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 15 000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 100 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0603 420R 25% A Gen C 5 547Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 420 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 600R 25% K Gen C
11 697Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1
Reel: 4 000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-1
TE Connectivity / Holsworthy Ferito rutuliukai BMC 0805 1K0 25% A Gen C Ne Sandėlyje Esančių Prekių Pristatymo Laikas 20 Savaičių
Min.: 1
Daugkart.: 1
Reel: 4 000

Reel, Cut Tape