Pulse Bendrieji Mode Filtrai / Duslintuvai

Rezultatai: 541
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Montavimo stilius Kanalų skaičius Serija Terminacijos Stilius Induktyvumas Varža tolerancija Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Savasis Rezonansinis Dažnis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Ilgis Plotis Aukštis Kvalifikacija Pakavimas Gaminys Tipas
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PCB Mount APPM SMD/SMT 1.2 kOhms 2 A 74 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1 526Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

PCB Mount APPM SMD/SMT 700 Ohms 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

PCB Mount APPM SMD/SMT 1 kOhms 6 A 14 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 450

PCB Mount APPM SMD/SMT 4.3 kOhms 5 A 21 mOhms - 40 C + 125 C 15 mm 13 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 5 772Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount 1 Channel AWCU SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 11 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount 1 Channel AWCU SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 3.5 kOhms 230 mA 1 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 700

BPPM Reel, Cut Tape, MouseReel
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 9 517Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 3 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 120 Ohms 20 % 400 mA 300 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 3 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 3 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai 900Ohms 80mA DCR=600mOhms 2 Line 9 668Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 900 Ohms 20 % 80 mA 600 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 3 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 160 Ohms 20 % 340 mA 400 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 1 849Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 2 951Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai 90 Ohms 370mA DCR=300mOhms 2 Line 3 105Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai For USB 2.0,IEEE1394b,LVDS 26 580Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 105 C 2.05 mm x 1.25 mm x 1.9 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes

Pulse Electronics Bendri Mode Duslintuvai / Filtrai 60V 100mA AEC-Q200 DCR=5mOhms 2 714Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel

Pulse Electronics Bendri Mode Duslintuvai / Filtrai 100BASE-T1 CMC Choke 10/100speedAEC-Q200 2 351Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

PCB Mount 1 Channel Automotive Ethernet SMD/SMT 160 uH 100 mA 5 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Bendri Mode Duslintuvai / Filtrai SMD XDSL Choke 4700uH 1Ohm 690Prieinamumas
Min.: 1
Daugkart.: 1

PCB Mount SMD/SMT - 40 C + 85 C DIP-8 9.02 mm 8.76 mm 7.62 mm Tube Common Mode Chokes Power Line
Pulse Electronics Bendri Mode Duslintuvai / Filtrai MDL SIN XFMR-CMC AEC-Q200 2 528Prieinamumas
9 800Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Bendri Mode Duslintuvai / Filtrai MDL DUAL XFMR-CMC SMT AEC-Q200 1 465Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 900

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 12.15 mm 9 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Bendri Mode Duslintuvai / Filtrai SMD CommonMode Choke 1320uH .06Ohms 2 059Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 1.32 mH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Bendri Mode Duslintuvai / Filtrai SMD CommonMode Choke 220uH .06Ohms 2 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 220 uH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line