C27 Serija Motor Start Capacitors & Motor Run Capacitors

Rezultatai: 180
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Talpa Nurodytoji įtampa, kintamoji srovė Terminacijos Stilius Veikimas Ilgis / Aukštis Gylis / storis Atstumas tarp Laidų Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Pakavimas
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
133Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 4 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
509Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% With M8 Bolt 10K Hrs
110Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
1Prieinamumas
430Tikėtina 2026-07-31
Min.: 1
Daugkart.: 1

Motor Run Capacitors 10 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
18Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
32Prieinamumas
400Tikėtina 2026-07-31
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
340Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2 uF 470 VAC Wire Lead 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
168Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 12 uF 470 VAC Wire Lead 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 3K Hrs
337Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 1.5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 3K Hrs
68Prieinamumas
162Tikėtina 2026-03-05
Min.: 1
Daugkart.: 1

Motor Run Capacitors 4 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5% With M8 Bolt 3K Hrs
369Prieinamumas
Min.: 1
Daugkart.: 1
Motor Run Capacitors 5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6.3uF 5% With M8 Bolt 3K Hrs
111Prieinamumas
440Tikėtina 2026-07-24
Min.: 1
Daugkart.: 1

Motor Run Capacitors 6.3 uF 470 VAC Quick Connect 3000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
128Prieinamumas
430Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 10 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 3K Hrs
311Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 3K Hrs
286Prieinamumas
Min.: 1
Daugkart.: 1
Motor Run Capacitors 8 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 3K Hrs
339Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 16uF 5% With M8 Bolt 3K Hrs
135Prieinamumas
430Tikėtina 2026-09-25
Min.: 1
Daugkart.: 1
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 60uF 5% With M8 Bolt 3K Hrs
82Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 60 uF 470 VAC Quick Connect 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs
14Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 3 uF 470 VAC Wire Lead 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 16uF 5% With M8 Bolt 3K Hrs
200Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 16 uF 470 VAC Wire Lead 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 3K Hrs
42Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 20 uF 470 VAC Wire Lead 3000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
119Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
88Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
38Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 50 uF 470 VAC Quick Connect 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs
524Prieinamumas
Min.: 1
Daugkart.: 1

Motor Run Capacitors 1.5 uF 470 VAC Quick Connect 10000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk