Power-over-Coax (PoC) Solutions

TDK Power-over-Coax (PoC) Solutions feature a wide range of inductors suitable for automotive applications. PoC is a practical way to streamline camera wiring in modern vehicles by transmitting both data and power on a single coaxial cable, lowering cable count while improving efficiency and packaging. Because PoC requires inductive filtering to separate power from signal, TDK offers solutions across multilayer, wire-wound, and thin-film technologies to cover a variety of design trade-offs. The broad selection of TDK inductors is categorized by current capacity and communication speed, helping engineers match components to the specific requirements of in-vehicle camera systems.

Rezultatai: 70
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Pakuotė / Korpusas Apsauginis Induktyvumas tolerancija Didžiausia nuolatinė srovė Didžiausia nuolatinės srovės varža Soties Srovė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Terminacija Ilgis Plotis Aukštis Core medžiaga Kvalifikacija Serija Pakavimas
TDK Maitinimo Induktoriai - SMD 22uH 2.6ohms 220mA AEC-Q200 35 036Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 220 mA 2 Ohms 60 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 6.8 UH 20% 91 306Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 400 mA 400 mOhms 160 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2.2 UH 20% 148 316Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 15uH 20% 611mOhms 90mA 71 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 350 mA 470 mOhms 90 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 15uH 1.235ohms 250mA AEC-Q200 32 182Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 1 UH 20% 47 539Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 0.10uH 20% 0.07ohms 1.0mA Hi Frequency 107 711Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 10uH 611mohms 350mA AEC-Q200 58 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 350 mA 470 mOhms 150 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 15 UH 20% 261 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 15 uH 20 % 250 mA 950 mOhms 120 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2.2 UH 20% 65 009Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 600 mA 160 mOhms 400 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 10 UH 20% 500mA 119 527Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 10uH 390mohms 500mA AEC-Q200 36 504Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 10 uH 20 % 500 mA 300 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 22 UH 20% 57 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Power Inductor 0805 (2012 metric) Shielded 22 uH 20 % 300 mA 670 mOhms 70 mA - 55 C + 125 C Standard 2 mm 1.25 mm 1.25 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 6.8 UH 20% 162 001Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 6.8 uH 20 % 550 mA 250 mOhms 110 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 220mA, 1 H, 156mO 4 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 220 mA 156 mOhms 700 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2.2 UH 20% 2 611Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 160 mA 260 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 4.7 UH 20% 426Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 4.7 uH 20 % 80 mA 390 mOhms - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape
TDK Maitinimo Induktoriai - SMD 1.0uH 130mohms 900mA AEC-Q200 20 398Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 900 mA 100 mOhms 280 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 1.5 H, 169mO 9 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 1.5 uH 20 % 750 mA 130 mOhms 250 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2.2uH 260mohms 650mA AEC-Q200 7 416Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 650 mA 150 mOhms 210 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 3.3 UH 20% 22 406Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 450 mA 340 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 3.3uH 442mohms 450mA AEC-Q200 4 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 3.3 uH 20 % 450 mA 340 mOhms 200 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 100nH 91mohms 1.0A AEC-Q200 11 077Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 100 nH 20 % 1.15 A 70 mOhms 1 A - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel
TDK Maitinimo Induktoriai - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 800mA, 0.22 H, 169mO 21 098Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 220 nH 20 % 900 mA 130 mOhms 800 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite MLZ Reel, Cut Tape
TDK Maitinimo Induktoriai - SMD 220nH 169mohms 900mA AEC-Q200 11 099Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Power Inductor 0805 (2012 metric) Shielded 220 nH 20 % 900 mA 130 mOhms 800 mA - 55 C + 125 C Standard 2 mm 1.25 mm 0.85 mm Ferrite AEC-Q200 MLZ Reel, Cut Tape, MouseReel