Marktech Optoelectronics Photodiodes

Rezultatai: 111
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Pakuotė / Korpusas Montavimo stilius Didžiausias bangos ilgis Tamsioji srovė Vr - atvirkštinė įtampa Kilimo Laikas Rudens laikas Pusės intensyvumo kampas laipsniais Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.1mm AA Flat Lens 6Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 1 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 1.5mm AA Flat Lens 6Prieinamumas
25Tikėtina 2026-03-20
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 2 uA 1 ns 1 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Ball Lens 3Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-3 Through Hole 600 nm to 1750 nm 9.3 nA 3 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 1.0 AA Ball Lens 7Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-2 Through Hole 800 nm to 2600 nm 140 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD 0.3 AA 3mmx3mm SMD Flat Lens 2Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 43 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs Photo Diode 3.0 AA 7.24mm x 7.24mm SMD Domed Lens 3Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 770 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes Photodiode 950NM TO5-2 7Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 500 pA 50 V 100 ns 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 800nm 1Prieinamumas
8Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 800 nm 50 pA 300 ps 300 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Photo Diode 925nm 18Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 925 nm 500 pA 20 V 2 us 2 us 130 deg - 20 C + 85 C
Marktech Optoelectronics Photodiodes 940nm PD 5mm Plastic Round Lens with Filter 19Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 940 nm 10 nA 20 V - 20 C + 85 C
Marktech Optoelectronics Photodiodes Sensing Photodiode 400 - 1100nm range 61Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 900 nm 10 nA 30 V 120 deg - 30 C + 100 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Dome Lens 4Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-39-2 Through Hole 800 nm to 2600 nm 350 uA 1 V - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 0.3 AA Ball Lens 4Prieinamumas
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-46-2 Through Hole 800 nm to 2600 nm 45 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes Photodiode
41Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

Photodiodes SMD/SMT 950 nm, 1590 nm 100 pA, 2 uA 50 V 1 ns, 100 ns 1 ns, 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 1.0mm AA Flat Lens 277Prieinamumas
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 1750 nm 2 uA 0.63 ns 0.63 ns - 40 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Flat Lens
100Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1

PIN Photodiodes TO-39-2 Through Hole 800 nm to 2600 nm 300 uA - 40 C + 85 C
Marktech Optoelectronics Photodiodes Photo Detector
10Tikėtina 2026-03-20
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 100 pA 50 V 30 ns 30 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photo Detector
28Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 500 pA 50 V 80 ns 80 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 950nm TO-5
10Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 10 nA 50 V 100 ns 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Photodiode 950nm TO46-3
70Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 950 nm 1 nA 50 V 100 ns 100 ns - 40 C + 100 C
Marktech Optoelectronics Photodiodes Sensitivity Wavelength Range: 220nm - 358nm
9Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1

Photodiodes TO-46-3 Through Hole 358 nm 0.1 pA 50 V Silicon Photodiode
Marktech Optoelectronics Photodiodes Avalanche Photodiode 800nm
18Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1

Avalanche Photodiodes Through Hole 800 nm 100 pA 300 ps 300 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes Avalanche Photodiode 905nm
9Tikėtina 2026-03-06
Min.: 1
Daugkart.: 1

Avalanche Photodiodes SMD/SMT 905 nm 400 pA 600 ps 600 ps - 20 C + 85 C
Marktech Optoelectronics Photodiodes 940nm PD 5mm Plastic Round Lens with Filter
25Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

Photodiodes Through Hole 940 nm 10 nA 20 V - 20 C + 85 C
Marktech Optoelectronics Photodiodes 2600nm InGaAs PIN PD 1.0 AA 3mmx3mm SMD Flat Lens
18Pagal užsakymą
Min.: 1
Daugkart.: 1

PIN Photodiodes SMD/SMT 800 nm to 2600 nm 72 uA 1 V - 40 C + 85 C