XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

Rezultatai: 27 261
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Montavimo stilius Pakuotė / Korpusas Apšvietimo spalva Bangos ilgis / spalvų temperatūra Šviesos stipris Luminous Flux/Radiant Flux Spalvų Perteikimo Indeksas - CRI Žiūrėjimo kampas Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Ilgis Plotis Aukštis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Objektyvo Spalva Objektyvo Matmenys Objektyvo Forma Objektyvo Skaidrumas Serija Pakavimas
Cree LED Balti šviesos diodai White 6.3 - 13.9lm 1 655Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel


Cree LED Balti šviesos diodai White 5700 K, PLCC-67030 - 14400mcd 1 739Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 800

SMD/SMT CLX6F-WKW Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 5000 K 73-CRI, XLamp CMA1303-9V 105Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 891 lm 73 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CMA1303-9V 200Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 659 lm 90 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 98-CRI, XLamp CMA1303-9V 76Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3000 K 578 lm 98 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White LED 98Prieinamumas
Min.: 1
Daugkart.: 1

White LEDs Through Hole Piranha Cool White 9000 K 5200 mcd 60 deg 30 mA 3.6 V 154 mW 7.6 mm 7.6 mm 4 mm - 40 C + 95 C Colorless 3 mm Dome Water Clear Tube
Cree LED Balti šviesos diodai White 5700 K 70-CRI, XLamp CXB1304-9V 104Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 550 lm 70 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 2700 K 95-CRI, XLamp CXB1304-9V 151Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 330 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp CXB1507-18V 95Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 840 lm 90 115 deg 750 mA 17.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED Balti šviesos diodai White 4000 K 70-CRI, XLamp CXB1512-18V 99Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 5700 K 70-CRI, XLamp CXB1512-18V 59Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 1965 lm 70 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Tinted 8.9 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 2700 K 90-CRI, XLamp CXB1512-18V 92Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 90 115 deg 1.2 A 17.2 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED Balti šviesos diodai White 3000 K 80-CRI, XLamp CXB1512-36V 96Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1710 lm 80 115 deg 600 mA 34.3 V 15.85 mm 15.85 mm 1.7 mm Tinted Clear Tray
Cree LED Balti šviesos diodai White 3000 K 80-CRI, XLamp CXB2530-36V 79Prieinamumas
Min.: 1
Daugkart.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3440 lm 80 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tray
Cree LED Balti šviesos diodai White 10500K 65-CRI, XLamp XPEBTT 685Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT Cool White 10500 K 300 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 6350 K 70-CRI, XLamp XPEWHT 1Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 122 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 3250 K 80-CRI, XLamp XPGBWT 79Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 3000 K 90-CRI, XLamp XPGBWT 560Prieinamumas
Min.: 1
Daugkart.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 100 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED Balti šviesos diodai White 2700 K 90-CRI, XLamp XPGBWT 1 231Prieinamumas
Min.: 1
Daugkart.: 1

White LEDs SMD/SMT SMD-2 Warm White 2700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED Balti šviesos diodai White 3000 K 70-CRI, XLamp XP-G3 LED 747Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 139 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 4000 K 70-CRI, XLamp XP-G3 LED 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED Balti šviesos diodai White 4500 K 70-CRI, XLamp XP-G3 LED 809Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape
Cree LED Balti šviesos diodai White 5000 K 70-CRI, XLamp XP-G3 LED 513Prieinamumas
Min.: 1
Daugkart.: 1

White LEDs SMD/SMT SMD-2 Cool White 5000 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3
Cree LED Balti šviesos diodai White 5000 K 70-CRI, XLamp XP-G3 LED 481Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Balti šviesos diodai White 4000 K 70-CRI, XLamp XP-G3 LED 783Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 188 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel