ROHM Semiconductor Vienspalviai šviesos diodai

Rezultatai: 442
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Montavimo stilius Pakuotė / Korpusas Bangos ilgis / spalvų temperatūra Apšvietimo spalva Jei – tiesioginė srovė Vf - tiesioginė įtampa Vardinė dalia Objektyvo Spalva Objektyvo Matmenys Objektyvo Forma Objektyvo Skaidrumas Serija Pakavimas Kvalifikacija
ROHM Semiconductor Vienspalviai šviesos diodai High brightness Lens Type, Yellow Chip Led: V 1 506Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 35 mA 2.1 V 87 mW Colorless 1.14 mm Dome Clear Reel, Cut Tape
ROHM Semiconductor Vienspalviai šviesos diodai SMD LED YELLOW AECQ-102 2 798Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2.1 V 87 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Yellow Green Surface Mount Chip LEDs featuring AlGaInP packed with milky white diffused resin. 7 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Yellow, Green 2 mA 1.8 V 44 mW Milky White 1.2 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Red Surface Mount Chip LEDs featuring AlGaInP packed with milky white diffused resin. 5 422Prieinamumas
3 000Tikėtina 2026-07-03
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 2 mA 1.8 V 44 mW Milky White 1.2 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Red Surface Mount Chip LEDs featuring AlGaInP packed with milky white diffused resin. 4 878Prieinamumas
3 000Tikėtina 2026-06-12
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 2 mA 1.8 V 44 mW Milky White 1.2 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Surface Mount Chip LED, AIGaInP on GaAs, (4V, 30mA, 78mW), Color = ORANGE, 2 Pin. 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Orange LEDs SMD/SMT 1208 (3020 metric) 605 nm Orange 10 mA 1.95 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Chip LED with reflector 3 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Yellow LEDs SMD/SMT 1208 (3020 metric) 590 nm Yellow 30 mA 2.1 V 75 mW Colorless 2.3 mm x 1.6 mm Rectangular Clear Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai EXCELED™ series chip LED; , ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 5 323Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 588 nm Yellow 20 mA 1.85 V 67 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Red Surface Mount Chip LEDs featuring AlGaInP packed with milky white diffused resin. 6 000Prieinamumas
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 635 nm Red 20 mA 2 V 50 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel
ROHM Semiconductor Vienspalviai šviesos diodai Chip LED, Package=1.6x0.8(t=0.55), Yellow, ( D=581, IV=40mcd, IF=20mA, VF=2.2V, IF=20mA ), ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 9 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 581 nm Yellow 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai EXCELED™ series chip LED, ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 9 072Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.1 V 52 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Mini-mold Chip LED; ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 5 503Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 587 nm Yellow 20 mA 2.1 V 75 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type. 1 085Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 581 nm Yellow 20 mA 2.1 V 78 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Yel/Grn 572nm 40mcd Vf 2.2V Pd 54mW 59 716Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) 572 nm Yellow-Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Non-Diffused SML-D12x1W Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Yellow/Green 10-63 mcd 257 654Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Yellow-Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Green 2.5-16 mcd 166 616Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Green LEDs SMD/SMT 0603 (1608 metric) 560 nm Green 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Red 620nm 63mcd Vf 2.2V Pd 54mW 139 903Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x1W Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Red-HB 25-160 mcd 91 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 620 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Red ht=0.55mm 16-100 mcd Side View 98 870Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Yellow 590nm 100mcd Vf 2.2V Pd 54mW 65 021Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D12x1W Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Yellow 25-160 mcd 70 209Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Yellow LEDs SMD/SMT 0603 (1608 metric) 590 nm Yellow 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-D1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai HIGH BRIGHT - RED 62mW 25mA 2.1V 17 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Red LEDs SMD/SMT 0603 (1608 metric) 624 nm Red 20 mA 2 V 62 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-E1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai SMD Red ht=0.36mm 16-100 mcd Side View 41 223Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Red LEDs SMD/SMT 0603 (1608 metric) 630 nm Red 20 mA 2.2 V 54 mW Milky White 1.2 mm x 0.8 mm Rectangular Diffused SML-E1 Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai LED SMD 560nm With Reflector 11 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Green LEDs SMD/SMT 0805 (2012 metric) 560 nm Green 20 mA 2.2 V 81 mW Colorless 1.4 mm x 0.85 mm Rectangular Water Clear SML-M13PT Reel, Cut Tape, MouseReel
ROHM Semiconductor Vienspalviai šviesos diodai Red 621nm 2.5mcd 50mW Pd 1.8V Vf 27 450Prieinamumas
70 000Tikėtina 2026-03-18
Min.: 1
Daugkart.: 1
Reel: 5 000

Red LEDs SMD/SMT 0402 (1005 metric) 621 nm Red 20 mA 1.8 V 54 mW Colorless 0.6 mm x 0.6 mm Rectangular Water Clear SML-P11 Reel, Cut Tape, MouseReel